EHRJ45P5ES by Switchcraft Conxall

Overview of EHRJ45P5ES by Switchcraft Conxall

The EHRJ45P5ES Telecom and Datacom connector is a robust piece of technology designed to facilitate reliable and effective communication and data transfer. Manufactured by Switchcraft Conxall, it features 8 contacts, all of which are female, and it complies with the RoHS directive, ensuring it meets the latest environmental standards. This particular model is designed as a RJ45 jack-to-jack (8P8C to 8P8C) coupler, making it suitable for CAT5E applications and comes shielded for extra protection against electromagnetic interference. The connector is categorized under Rectangular Adapters in the broader group of connectors.

The EHRJ45P5ES stands out due to its specific attributes, including its nickel shell finish, copper alloy shell material, and dimensions that make it suitable for panel mounting types (body breadth: 1.02 inch, body depth: 1.19 inch, body length: 1.22 inch). Its rectilinear connector adapter configuration emphasizes general-purpose usability with a straightforward, straight connection design. Moreover, its classification under ECCN code EAR99 and HTS code 8536.69.80.00 further specifies its compliance with export regulations and its categorization for trade. It is noteworthy that the connector attributes a shielded feature, enhancing its application in environments where signal integrity is crucial.

Industry Applications for EHRJ45P5ES

Due to its versatile design and technical specifications, the EHRJ45P5ES connector might potentially find its applications across a variety of industries. The following are conceptual industries where this connector could be imaginatively incorporated, though these potential applications are illustrative and need thorough analysis by engineering and design teams to ensure adherence to standards and requirements.

  • Telecommunications – In leveraging its shielded CAT5E compatibility, devices and systems within telecommunications infrastructures could use this connector to enhance data transmission reliability and reduce interference.
  • Computing and Data Storage – For connecting networking hardware or facilitating interconnections within data centers, the EHRJ45P5ES could play a critical role due to its high-performance characteristics and robust design.
  • Consumer Electronics – Devices requiring high-speed data connections, such as smart home systems, could potentially incorporate this connector to maintain signal integrity in densely electronic environments.
  • Industrial Automation – In environments where electromagnetic interference is a concern, the shielded nature of the EHRJ45P5ES makes it a viable option for connecting sensors, control units, and communication modules.
  • Audio and Video Systems – For professional audio-video setups requiring reliable data connection without signal loss, this connector could potentially be used to connect various components while maintaining high data integrity.

These industry applications are only conceptual and require detailed analysis by engineering and procurement teams to ensure they meet specific industry standards and application requirements.

About Switchcraft Conxall

Switchcraft Conxall is a renowned manufacturer with a focus on engineering and producing high-quality electronic connectors, including a broad range of Rectangular Adapters amongst other connector types. Known for their durability and reliability, products like the EHRJ45P5ES exhibit the company’s commitment to meeting the needs of advanced electrical and datacom systems. Their connectors are recognized for their robust construction, precise engineering, and ability to withstand harsh environments, making them suitable for a wide array of applications across various industries. Switchcraft Conxall designs its products with the end user in mind, ensuring compatibility, ease of use, and high performance. By constantly innovating and adhering to industry standards, Switchcraft Conxall has secured its place as a trusted name in connector solutions for electronic applications.

Where to Find EHRJ45P5ES by Switchcraft Conxall

For those interested in purchasing the EHRJ45P5ES connector or exploring its specifications in further detail, findchips.com is an excellent resource. By visiting the provided link, users can access comprehensive information about the connector, including current stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Sager, TME, and Mouser Electronics have been known to stock this item. However, inventory can fluctuate, and for the most current availability and pricing, potential buyers are encouraged to use findchips.com. Moreover, for users seeking alternative parts that might be offered by Switchcraft Conxall or other manufacturers in the realm of Rectangular Adapters, findchips.com provides an accessible platform for comparing options and making informed procurement decisions.

Compare pricing for EHRJ45P5ES and other Rectangular Adapters / Connectors at findchips.com