Overview of CY7C1062G30-10BGXI by Infineon Technologies AG
The CY7C1062G30-10BGXI is a high-performance Standard SRAM, offering a memory capacity of 16Mbit with a 512K x 32 configuration, and an access speed of 10ns. Produced by Infineon Technologies AG, this part operates within a 3V power supply range and is engineered using CMOS technology, ensuring low power consumption while maintaining high-speed data access. Packaged in a 119-pin Plastic Ball Grid Array (PBGA) measuring 14 x 22 mm with a height of 2.40 mm, this lead-free, plastic memory chip suits a broad array of industrial applications requiring rapid and reliable data storage and retrieval. Key features such as its asynchronous operating mode, a temperature operating range from -40°C to 85°C, and compliance with JEDEC standards for PBGA packaging (JESD-30 code R-PBGA-B119) notably enhance its usability across various industries.
It is also compliance-certified, meeting RoHS and REACH directives, which is crucial for companies aiming to manufacture and distribute electronic products in environmentally responsible ways. The fact that it has a factory lead time of 2 days, as of the current writing, underscores Infineon’s commitment to maintaining efficient production cycles for this part. Its specifications, such as the memory width of 32 bits and a nominal supply voltage of 3V, mark it as a suitable component for high-speed and high-density memory requirements, making it a crucial piece in the design and development of advanced electronic systems.
Industry Applications for CY7C1062G30-10BGXI
Given its specifications and features, the CY7C1062G30-10BGXI potentially serves a wide range of industries, offering crucial benefits in applications requiring high-speed access to large amounts of data. Below are several industry applications where this SRAM chip might find utility:
- Computing and Data Storage: In data centers and servers, reliable, high-speed memory is vital for processing and storing large volumes of data. This SRAM, with its fast access time, could contribute significantly to the efficiency of cache memory and buffer storage in these systems.
- Telecommunications: High-performance memory is essential in telecommunications equipment for protocol processing, signal conversion, and data buffering. The CY7C1062G30-10BGXI’s fast access times and large memory size might make it a suitable choice for routers, switches, and base station applications.
- Industrial Automation: Automated systems and robotics rely on quick data retrieval and storage for control processes. This chip’s characteristics could support the demands for memory in PLCs, industrial PCs, and real-time control systems, enhancing system reliability and performance.
- Consumer Electronics: High-end gaming consoles, digital cameras, and portable media players need fast and reliable memory for graphics rendering, image processing, and user interface functions. This SRAM’s fast access and capacity might contribute to smoother, more responsive user experiences in these devices.
- Aerospace and Defense: Given its wide operating temperature range and robust package, this SRAM could possibly be suited for applications in aerospace and defense, where reliability under extreme conditions is essential. It might be used in avionics, satellite communication systems, and navigation equipment, where data integrity and speed are critical.
Note that these potential applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to confirm the compliance of the CY7C1062G30-10BGXI with industry standards and specific application requirements before integration.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative contributions to the semiconductor industry, especially in memory technology segments such as SRAMs. The company offers a range of memory products, including the CY7C1062G30-10BGXI and similar parts, catering to a wide array of needs across the electronics industry. Infineon is committed to developing advanced semiconductor solutions that contribute to a smarter, safer, and more environmentally friendly world. Their SRAM portfolio showcases their dedication to quality, performance, and reliability, making their products suitable for high-demand applications in computing, telecommunications, industrial, and consumer electronics sectors, among others.
Where to Find CY7C1062G30-10BGXI by Infineon Technologies AG
To source the CY7C1062G30-10BGXI or to explore similar SRAMs, a dependable starting point is findchips.com. Prospective buyers can use the site to find up-to-date availability and pricing information from a variety of distributors. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and Avnet Americas. I recommend visiting findchips.com to get current stock levels and pricing from these and other distributors to ensure the best option for procurement.