STM32WB5MMGH6TR by STMicroelectronics

Overview of STM32WB5MMGH6TR by STMicroelectronics

The STM32WB5MMGH6TR by STMicroelectronics is an ultra-low-power module that features a dual-core architecture with an Arm Cortex-M4 microcontroller unit (MCU) operating at 64 MHz and a Cortex-M0+ at 32 MHz. It offers 1 Mbyte of Flash memory and comes with a suite of connectivity options including Bluetooth Low Energy (BLE) 5.2, 802.15.4 (which is commonly associated with Zigbee and Thread protocols), and USB. Moreover, it incorporates an LCD controller and supports AES-256 encryption, making it a versatile choice for a wide range of wireless applications requiring high security and low power consumption.

This component is also characterized by its LGA-86 package, RoHS compliance, and support for a wide operating temperature range from -40°C to 85°C. It is designed for surface-mount technology (SMT), indicating its suitability for streamlined, high-density PCB assembly processes. The module’s data rate capability reaches up to 2000 Mbps, providing a substantial throughput for data-intensive applications. With a nominal supply voltage of 3.3 V and its compact dimensions (11 mm length x 7.3 mm width), the STM32WB5MMGH6TR harmonizes power efficiency with performance in a small footprint.

Industry Applications for STM32WB5MMGH6TR

The STM32WB5MMGH6TR’s comprehensive feature set enables its use across a multitude of industries where integrated wireless communications and energy efficiency are paramount. Below are conceptual use cases within selected industries, underscoring the potential versatility of this component. It’s crucial for engineering and design teams to conduct detailed analysis and verification to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): In IoT devices, such as smart home sensors and wearables, the STM32WB5MMGH6TR could potentially enable communication with other devices through BLE 5.2 or Zigbee protocols. Its low power consumption and strong encryption support make it a suitable choice for secure, battery-operated devices within connected home ecosystems or industrial IoT applications.
  • Consumer Electronics: For products like wireless headphones, portable gaming devices, and smartwatches, the STM32WB5MMGH6TR’s BLE connectivity, coupled with its low power draw and high data rate, could potentially offer an optimal balance between performance and battery life.
  • Healthcare: In healthcare applications, devices such as patient monitoring systems and wearable health trackers could possibly benefit from the STM32WB5MMGH6TR’s capabilities. The module’s secure communication features and low-power operation are particularly relevant for transmitting sensitive patient data while optimizing device longevity.
  • Environmental Monitoring: For systems designed to monitor air quality, temperature, or humidity, the STM32WB5MMGH6TR could potentially facilitate reliable data collection and transmission over BLE or 802.15.4 networks. Its operational temperature range and energy efficiency are conducive to prolonged deployment in variable environmental conditions.
  • Smart Cities: In smart city infrastructure, components like traffic sensors and public lighting systems might utilize the STM32WB5MMGH6TR for its robust wireless communication protocols and energy-saving architecture, contributing to more efficient urban management and connectivity.

These applications are illustrative and require thorough validation by technical teams to ensure the component meets the specific needs of the application.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. The company is known for its wide range of products including microcontrollers, sensors, power semiconductors, and a comprehensive portfolio of Other Telecom ICs. Within the domain of telecommunication circuits and particularly in the development of innovative semiconductor solutions like the STM32WB5MMGH6TR, STMicroelectronics has established itself as a key player. Their commitment to research and development translates into a steady output of high-performance components designed for demanding applications in telecommunications and beyond.

STMicroelectronics not only focuses on product innovation but also delivers on the promise of environmental sustainability and energy efficiency, as evidenced by the ultra-low-power characteristics of their products. Their comprehensive range of semiconductors is augmented by a robust dedication to customer support, making them a go-to manufacturer for electronic components across industries.

Where to Find STM32WB5MMGH6TR by STMicroelectronics

To find the STM32WB5MMGH6TR for purchase, or to explore alternate Other Telecom ICs offered by STMicroelectronics and other manufacturers, the best resource is findchips.com. This platform allows for the comparison of current stock levels and pricing across a range of distributors. Historically, distributors such as EBV Elektronik, Arrow Electronics, Mouser Electronics, and DigiKey have stocked the STM32WB5MMGH6TR, though availability can fluctuate.

To ensure the most up-to-date information on pricing and stock, visiting findchips.com is recommended for procurement professionals and engineers alike.

Compare pricing for STM32WB5MMGH6TR and other Other Telecom ICs / Telecommunication Circuits at findchips.com