FGD5T120SH by onsemi

Overview of FGD5T120SH by onsemi

The FGD5T120SH is a single, N-channel IGBT (Insulated Gate Bipolar Transistor) rated for 1200 V (collector-emitter voltage) and 10 A (collector current-max). Housed in a TO-252-3 package, popularly known as DPAK, it exhibits a trench construction for enhanced performance. Manufactured by onsemi, this part stands out due to its high breakdown voltage and capacity for handling significant power levels, encapsulated within a compact, surface-mount package. Designed for general-purpose switching applications, the FGD5T120SH’s specifications including a maximum gate-emitter threshold voltage of 4.5 V and a maximum gate-emitter voltage of 25 V underline its suitability for high voltage applications.

According to the part data attributes, the FGD5T120SH is positioned as an active component in the market with a lead-free (Pb-free) compliance, making it a choice for environmentally conscious applications. It has an extensive operating temperature range from -55 °C to 150 °C, ensuring reliability across a broad spectrum of environmental conditions. Notably, the component carries a maximum power dissipation of 69 W and showcases fast switching characteristics with turn-on and turn-off times of 44.8 ns and 159.6 ns respectively, emphasizing its efficiency and responsiveness in switching applications. The listed factory lead time is 22 weeks as of the current writing, indicating availability considerations for project planning.

Industry Applications for FGD5T120SH

The versatility and electrical properties of the FGD5T120SH allow it to potentially serve a wide range of industries. It is essential to mention that the following potential industry applications are speculative and based on the component’s attributes. Engineering and design teams need to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: The FGD5T120SH might be employed in the control systems of manufacturing equipment where high voltage and high efficiency are necessary. Its ability to efficiently switch at high frequencies could be beneficial in variable speed drives and power supply units.
  • Telecommunications: In the telecommunications industry, this IGBT could potentially be used in power amplifiers or in the power supply modules of base stations where high efficiency and fast switching are critical for reducing thermal losses and improving reliability.
  • Consumer Electronics: Given its power handling capability and compact footprint, the FGD5T120SH could find application in power management circuits within consumer electronic products, such as high-end audio amplifiers, where quality and efficiency are paramount.
  • Renewable Energy Systems: This component might be integrated into inverters for solar power systems or wind turbines, facilitating the efficient conversion of DC to AC power. Its high breakdown voltage and robust performance under wide temperature ranges make it suitable for outdoor environments and variable power conditions.

Note: These potential industry applications are conceptual and illustrative. Organizations must ensure the part meets the requisite standards and specific requirements of the intended application.

About onsemi

onsemi is a reputed manufacturer in the semiconductor industry, focusing on energy-efficient solutions that drive innovations in various sectors, including automotive, consumer, industrial, and telecommunications. Their comprehensive product line spans from discrete and power management components to sensors and optical solutions. In the realm of IGBTs and transistors, onsemi has established a solid footing through the development and production of high-performance, reliable semiconductor devices like the FGD5T120SH. The company’s offerings in this category are designed to address the growing demands for efficiency, power density, and reliability in electronic systems. By leveraging advanced silicon technologies and packaging solutions, onsemi aims to enable engineers to overcome complex power design challenges across a broad spectrum of applications.

Where to Find FGD5T120SH by onsemi

To source the FGD5T120SH by onsemi or consider alternate IGBTs, a robust starting point is findchips.com. This platform provides real-time data regarding availability, pricing, and datasheets from a comprehensive list of distributors. Historical availability has included distributors such as Wuhan P&S, Avnet Asia, Chip 1 Exchange, Richardson RFPD, TME, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. Due to variable stock levels and potential shifts in distributor offerings, visiting findchips.com will ensure access to the most current stock levels and procurement options.

Compare pricing for FGD5T120SH and other IGBTs / Transistors at findchips.com