25SVPF180M by Panasonic Electronic Components

Overview of 25SVPF180M by Panasonic Electronic Components

The 25SVPF180M is a polarized Aluminum Electrolytic Capacitor, featuring a solid polymer aluminum dielectric material. This surface-mount component, part of Panasonic Electronic Components’ extensive range, stands out due to its 180µF capacitance, with a 20% tolerance range in both positive and negative directions. Its design is compliant with environmental standards such as RoHS and REACH, ensuring its suitability for use in a variety of industries seeking Halogen-free components.

Noteworthy attributes of this capacitor include its low Equivalent Series Resistance (ESR) of 16 mΩ, measured at frequencies ranging from 100 kHz to 300 kHz, and its robust design that can operate within a temperature range of -55°C to +105°C. Its leakage current rating of 0.9 mA and ripple current capacity of 232.5 mA further underscore the 25SVPF180M’s reliability and performance in demanding applications. The component has a rated DC voltage (URdc) of 25V, and it features a compact, cylindrical package with dimensions of 8.3mm in length and width, standing tall at 11.9mm.

Highlighted part data attributes, including its “Active” part life cycle code, point towards its contemporary relevance and preferable availability for new designs. The current factory lead time is approximately 15 weeks as of this writing, although this is subject to change depending on manufacturing schedules and order volumes.

Industry Applications for 25SVPF180M

The 25SVPF180M capacitor may find application in a diverse set of industries due to its robust features. Key application areas potentially include:

  • Computing and Data Storage: In systems requiring stable power supply circuits, the low ESR and high ripple current capacity may prove essential for reducing thermal stress and enhancing overall efficiency.
  • Telecommunications: Its reliability over a wide temperature range makes it suitable for telecommunications infrastructure, particularly in outdoor equipment exposed to harsh environmental conditions.
  • Automotive: The component’s durability and compliance with strict regulatory standards make it ideal for use in automotive electronics, such as power management systems, where safety and reliability are paramount.
  • Aerospace and Defense: The capacitor’s high performance and compliance with RoHS and REACH standards potentially meet the stringent requirements of aerospace and defense applications, including satellite communication systems.

Additionally, its attributes make it a candidate for use in Education and Research, Healthcare, and various IoT devices, where stable and reliable electronic components are critical for innovation and operational integrity.

About Panasonic Electronic Components

Panasonic Electronic Components is a leader in the manufacturing of electronic components, including a wide variety of capacitors. Their range of Aluminum Electrolytic Capacitors, of which the 25SVPF180M is a prominent example, is widely recognized for its high quality, reliability, and performance. Panasonic’s commitment to innovation and sustainability is evident in their products, which often exceed industry standards for environmental compliance.

Where to Find 25SVPF180M by Panasonic Electronic Components

To source the 25SVPF180M capacitor, consider using findchips.com to compare current stock levels and pricing among a range of distributors. The site also allows you to explore Aluminum Electrolytic Capacitors from Panasonic Electronic Components or other manufacturers, providing alternatives that might better suit specific requirements.

Historically, this capacitor has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others listed. However, availability can vary, so it’s recommended to check findchips.com for the most current information on stock levels and pricing.

Compare pricing for 25SVPF180M and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com