MMSZ4690T1G by onsemi

Overview of MMSZ4690T1G by onsemi

The MMSZ4690T1G from onsemi is a low current Zener diode designed for voltage regulation applications, specifying a nominal Zener voltage of 5.6V and a power dissipation capacity of 500mW. This component is encased in a SOD-123 package, suitable for surface-mount technology (SMT) with a compact 2-pin configuration. Its design targets a broad range of electronic circuits, emphasizing efficiency and reliability. The Zener diode operates within a wide temperature range from -55°C to +150°C, making it versatile for various industrial applications.

RoHS compliance confirms the absence of hazardous substances, aligning with global environmental standards. Essential attributes such as moisture sensitivity (MSL 1), lead (Pb)-free construction, and a maximum voltage tolerance of 5% underscore its performance stability and suitability for sensitive electronics. With an EAR99 ECCN code and a 8541.10.00.50 HTS code, this product adheres to standard international trade regulations, broadening its accessibility across global markets. Although not specified for military or automotive standards, its technical specifications suggest a fit for numerous consumer, industrial, and technology applications where precision voltage regulation is required.

Industry Applications for MMSZ4690T1G

The MMSZ4690T1G Zener diode’s capabilities could lend itself well to a variety of industry applications, particularly where stable voltage reference and regulation are critical. It’s important to note that these potential industry applications are conceptual and would require thorough validation by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: The diode’s reliable voltage regulation can be essential in protecting sensitive electronics from overvoltage conditions, potentially serving in power supplies, chargers, and protection circuits in devices like smartphones, tablets, and laptops.
  • Industrial Automation: Its high operating temperature range and precision voltage regulation capabilities might make it suitable for fault-tolerant power supply circuits, sensor interfaces, and control circuits within automated production lines.
  • Telecommunications: The device could potentially be used in RF power amplifiers, signal processing units, and power management modules within telecommunications infrastructure, leveraging its capability to maintain stable operating conditions.
  • Computing and Data Storage: Suitable for power management circuits in servers, data storage arrays, and networking devices, where stable power and protection from voltage transients are paramount for data integrity and hardware longevity.
  • Consumer Electronics: This diode might find applications in consumer electronics, particularly within power supply units, offering both a protective role against voltage spikes and a stabilizing influence on the overall power delivery to the circuit.

These conceptual applications underscore the versatility of Zener diodes like the MMSZ4690T1G in electronic circuits, where stable voltage regulation and protection from voltage transients are essential. However, integrating this component into any specific application would necessitate a careful analysis of the device’s specifications and the application’s requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading manufacturer of semiconductor components, with a particular strength in diodes, including Zener diodes. Their products are widely regarded for their quality, reliability, and innovation in addressing complex challenges in power management, signal processing, and energy efficiency across various sectors. The MMSZ4690T1G is part of onsemi’s extensive portfolio of Zener diodes, which are recognized for their precise voltage regulation capabilities, robustness, and versatility in a wide range of electronic applications. onsemi’s commitment to environmental sustainability is highlighted through their adherence to RoHS compliance and support for green manufacturing practices, reflecting their role as a responsible supplier in the electronics industry.

Where to Find MMSZ4690T1G by onsemi

For those looking to procure the MMSZ4690T1G Zener diode, or explore alternatives for their electronic components needs, finding a reliable source is paramount. Our platform, findchips.com, provides an extensive database to search for electronic parts, including the MMSZ4690T1G by onsemi, from reputable distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, among others. However, to get current pricing, stock levels, and possible alternative Zener Diodes that might be offered by onsemi or other manufacturers, visiting findchips.com is advisable. This ensures access to the most accurate and up-to-date information for making informed procurement decisions.

Compare pricing for MMSZ4690T1G and other Zener Diodes / Diodes at findchips.com