Overview of LQH2HPZ100MJRL by Murata Manufacturing Co Ltd.
The LQH2HPZ100MJRL is a high-quality Fixed Inductor designed by Murata Manufacturing Co Ltd, one of the leading manufacturers in the electronic component industry. As part of the Fixed Inductors category, this component is essential for managing currents in electronic circuits. It boasts a nominal inductance of 10 µH, a DC resistance of 0.456 Ω, and can handle a rated current of up to 0.83 A, making it an ideal choice for power inductor applications.
This component is constructed with a ferrite core material, encapsulated in a small SMT (Surface Mount Technology) package with dimensions 2.5 x 2 x 1.1 mm (Package Length x Package Width x Package Height), fitting the 1008 case size code. Its design is optimized for power efficiency and minimal space occupancy in circuit boards. It operates efficiently across a wide temperature range, from -40 °C up to 125 °C, ensuring reliability in various environments. Compliant with RoHS, REACH, and carrying an AEC-Q200 reference standard, it meets the highest industry standards for environmental safety and quality. Additionally, its shielded structure aids in minimizing electromagnetic interference (EMI), enhancing the overall performance of the electronic device it is incorporated into.
Industry Applications for LQH2HPZ100MJRL
The versatile features of the LQH2HPZ100MJRL make it suitable for a wide array of applications across different industries. Here are a few potential use cases:
- Environmental Monitoring: This component may be suitable for devices that require stable power management within environmental monitoring equipment. The high reliability across varied temperatures makes it an excellent choice for outdoor devices exposed to harsh conditions.
- Industrial Automation: Automation equipment, which often operates continuously under significant electrical loads, could benefit from the efficient power management and EMI reduction capabilities of the LQH2HPZ100MJRL. Its robust construction ensures longevity in such demanding environments.
- Consumer Electronics: Given its compact size and power efficiency, this inductor is potentially ideal for use in portable electronic devices, such as smartphones, tablets, and laptops, where space is limited, and power management is critical.
- Automotive Systems: The automotive industry’s increasing reliance on electronic systems for safety, performance, and entertainment could make the LQH2HPZ100MJRL a valuable component. Its compliance with the AEC-Q200 standard signifies its suitability for automotive applications where reliability is paramount.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is renowned for its extensive range of electronic components, particularly in the realm of inductors. Specializing in the production of high-quality fixed inductors, like the LQH2HPZ100MJRL, Murata has established itself as a leader in the electronics component industry. Their products are marked by innovation, reliability, and compliance with international standards, including RoHS and REACH. Murata’s commitment to research and development ensures that their offerings, including general-purpose inductors and power inductors, remain on the cutting edge of technology, meeting the evolving needs of a wide range of industries.
Where to Find LQH2HPZ100MJRL by Murata Manufacturing Co Ltd
To source the LQH2HPZ100MJRL, it’s recommended to use reputable platforms like findchips.com. For a broader selection, consider searching for Fixed Inductors to discover alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and TTI; however, for current stock levels and pricing, visiting findchips.com ensures you have the most up-to-date information.