ACP3225-501-2P-T000 by TDK Corporation

Overview of ACP3225-501-2P-T000 by TDK Corporation

The ACP3225-501-2P-T000 by TDK Corporation is a common mode data line filter designed for surface mount applications. This component features two functions within a compact form factor, with dimensions of 3.2mm x 2.5mm x 1.9mm. It supports a rated current of 2A and an operating voltage of 60V. The part is specified with an output impedance of 500 Ohms, which is ideal for suppressing noise in data lines without significantly affecting the signal integrity.

Manufactured by TDK Corporation, a leader in electronic components, this filter is part of the ACP series. It is designed for function in environments with operating temperatures ranging from -40 to +85 degrees Celsius. The product is RoHS compliant, indicating that it is manufactured with a focus on environmental safety by restricting the use of certain hazardous materials. With a DC resistance maximum of 0.1 Ohm and a minimum insulation resistance of 10 MΩ, it ensures minimal loss and high reliability in demanding applications. The part is packed in tape and reel format, intended for automated manufacturing processes, and characterized by a “factory lead time” of approximately 15 weeks as of the current writing. Additionally, it is noteworthy for its ECCN Code of “EAR99” and HTS Code “8504.50.80.00”, indicating standard export and tariff classifications.

Industry Applications for ACP3225-501-2P-T000

The versatile nature of the ACP3225-501-2P-T000 data line filter allows its potential application across a wide array of industries. Here are examples of industries where the characteristics of this part might make it especially suited for use, although these applications are conceptual and would require further validation:

  • Consumer Electronics: The compact size and noise suppression capabilities could potentially make the ACP3225-501-2P-T000 suitable for devices such as smartphones, tablets, and laptops, where managing data line integrity and minimizing interference is critical.
  • Industrial Automation: In environments where machinery and equipment need to communicate reliably over data lines free of electromagnetic interference, this component might offer an effective solution to maintain operational efficiency and data transmission accuracy.
  • Computing and Data Storage: Servers and storage systems that require high-speed data transfer with minimal noise interference could potentially benefit from incorporating this type of data line filter to enhance signal integrity and reliability.
  • Telecommunications: The necessity of maintaining clear signal transmission in the infrastructure that supports mobile and fixed-line communications networks might find this component useful for noise suppression in data lines.
  • Automotive: Although the ACP3225-501-2P-T000 is not specifically marked with an automotive qualification standard, electronic systems within modern vehicles that rely on data communication between modules could potentially utilize similar components for reducing electromagnetic interference in crucial systems.

It is important to highlight that these potential industry applications are conceptual and require comprehensive analysis by engineering and design teams to ensure the part meets industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer of electronic components, known for its wide range of products including Data Line Filters, capacitors, inductors, and sensors. TDK has developed a reputation for high quality and reliability in its components, making it a go-to source for designers and engineers worldwide. The ACP3225-501-2P-T000 is an example of TDK’s commitment to providing filtering solutions that meet the demanding requirements of modern electronic devices and systems. By leveraging advanced material science and manufacturing technology, TDK is able to offer components like the ACP series that address challenges in signal integrity and electromagnetic compatibility across numerous applications.

Where to Find ACP3225-501-2P-T000 by TDK Corporation

To acquire the ACP3225-501-2P-T000, and other Data Line Filters, Findchips.com provides an efficient and comprehensive search tool to compare current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Chip Stock, and Future Electronics, among others. Prospective buyers should visit Findchips to get the most current availability and pricing information, as the part’s availability can fluctuate.

Compare pricing for ACP3225-501-2P-T000 and other Data Line Filters / Filters at findchips.com