Overview of KSZ8463FRLI by Microchip Technology Inc.
The KSZ8463FRLI, manufactured by Microchip Technology Inc., is an Ethernet Switch designed for fast communication within networks, capable of 100Mbps data rate and compliance with the IEEE 1588.2 standard for Ethernet. This component operates at a supply voltage range between 1.71V to 3.465V and comes in an LQFP-64 (Low Quad Flat Package with 64 pins). Its IC (Integrated Circuit) interface type includes MII (Media Independent Interface) and RMII (Reduced Media Independent Interface), accommodating flexible integration into networking equipment. With its operating temperature range from -40°C to 85°C and given its RoHS (Restriction of Hazardous Substances) compliant status, KSZ8463FRLI is designed to meet the environmental and performance demands of a broad array of networking applications.
This part’s significance lies in its capabilities to seamlessly manage data traffic within networked devices while ensuring accuracy and synchronization crucial for various applications, supported by its compliance with the IEEE 1588.2 standard. One notable feature is the part’s package material, plastic/epoxy, ensuring durability and resistance against environmental factors, alongside its square shape and flatpack, low profile, fine pitch style facilitating compact and space-efficient circuit board designs. Furthermore, the terminal finish of matte tin and the terminal form of gull-wing support robust soldering processes and reliable electrical connections.
Industry Applications for KSZ8463FRLI
The versatile networking capabilities and specifications of the KSZ8463FRLI allow it to serve in various industry applications. However, it’s important to clarify that these potential applications are conceptual and require deeper analysis and confirmation by engineering and design teams to ensure compliance with industry standards and specific application needs. Here are some industries where the KSZ8463FRLI might play a crucial role:
- Industrial Automation: The KSZ8463FRLI could potentially be integrated into industrial control systems, facilitating communication between different parts of a manufacturing process. Its fast data rates and robust operation within a wide temperature range make it valuable for ensuring real-time and reliable data exchange in harsh industrial environments.
- Telecommunications: In the realm of telecommunications, this part can be useful in network switches and routers, enhancing connectivity and data flow efficiency across networked devices. The support for IEEE 1588.2 standard is essential for time-sensitive applications, allowing for precise synchronization across network components.
- Consumer Electronics: Networking capabilities are crucial in smart home devices and entertainment systems, where the KSZ8463FRLI can help enable swift and reliable data transfer and connectivity among different devices, contributing to enhanced user experiences.
- Computing and Data Storage: Data centers and computing applications that require efficient networking infrastructure might find the KSZ8463FRLI beneficial, notably for managing data traffic and ensuring efficient communication between storage units and servers.
- Smart Cities: In the context of smart city initiatives, this part could be implemented in devices that require real-time communication and data exchange, such as traffic management systems, where accurate and reliable data transmission is critical.
Note that these potential industry applications are illustrative and hinge on compliance with sector-specific standards and precise engineering requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of Network Interfaces and telecommunication circuits, Microchip stands out through their commitment to innovation, reliability, and a wide-ranging product portfolio. Apart from the KSZ8463FRLI, Microchip develops and manufactures a variety of components that are integral to the functionality of modern telecommunication and networking devices. Their products are known for integrating advanced technologies that meet the needs of various applications, from simple consumer electronic devices to complex industrial systems. As one of the major players in the semiconductor industry, Microchip’s solutions are backed by extensive support, ensuring their components, like KSZ8463FRLI, can be effectively incorporated into all phases of product development and deployment.
Where to Find KSZ8463FRLI by Microchip Technology Inc
To source the KSZ8463FRLI, it is advised to conduct thorough research on findchips.com. Our site efficiently aggregates and updates data, including current stock levels and pricing from various suppliers. This ensures you can make well-informed procurement decisions. While the part has historically been available at distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, it’s paramount to verify current availability and pricing directly on findchips.com. Additionally, for those seeking alternatives or similar parts offered by Microchip Technology Inc or other manufacturers, browsing the dedicated section for Network Interfaces will provide a comprehensive overview of available options.