Overview of 6TPE680MI by Panasonic Electronic Components
The Panasonic 6TPE680MI is a polarized Tantalum Capacitor, featuring solid polymer electrolyte, with a capacitance of 680µF and a voltage rating of 6.3V. It is designed for surface mounting with a 2917 (7343 metric) case/package size and boasts a compact dimension of 7.3 mm in length, 4.3 mm in width, and 3.8 mm in height. This high-capacity capacitor is characterized by its ±20% capacitance tolerance, extremely low Equivalent Series Resistance (ESR) of 18 mΩ, and a wide operating temperature range from -55°C to +105°C. Furthermore, it is designed to meet rigorous industry standards, indicated by its RoHS compliance, REACH compliance, and an ECCN Code of EAR99.
Additional features of the 6TPE680MI include its polarized design, which makes it suitable for circuitries requiring a specific orientation, a leakage current of 0.4284 mA, ripple current handling up to 3500 mA, and an operational life cycle classified as ‘Active’. Its construction follows a nickel/palladium/gold (Ni/Pd/Au) terminal finish, ensuring excellent solderability and stability in diverse environmental conditions. The part additionally boasts a tan delta of 0.15, signifying its efficiency and reliability in application. The product encapsulates in a Surface Mount Technology (SMT) package style, indicating its suitability for high-density PCB assemblies. Its packing method is detailed as Tape and Reel (TR), embossed with a 13 Inch reel size, which facilitates automated assembly processes.
Industry Applications for 6TPE680MI
The versatile specifications of the 6TPE680MI make it suitable for a broad range of applications across various industries. Notably, the following are some potential sectors where the 6TPE680MI might find utility, subject to analysis and verification by engineering and design teams:
- Consumer Electronics: Given its compact size, low ESR, and high capacitance, the 6TPE680MI could potentially be used in the power supply circuits of devices like smartphones, tablets, portable gaming consoles, and laptops. The solid polymer dielectric and robust ripple current rating would support devices requiring stable power delivery and energy efficiency.
- Industrial Automation: Automation systems that demand reliable capacitance with minimal downtime might utilize this capacitor for smoothing and filtering applications within their power management modules. Its operational temperature range ensures functionality in various industrial environments.
- Computing and Data Storage: In server farms and SSDs, ensuring a clean power supply is crucial for data integrity and speed. The 6TPE680MI, with its solid polymer dielectric and low leakage current, might be a suitable component for filtering and decoupling applications within these systems.
- Automotive: Automotive applications, especially those not requiring specific industry standards like AEC-Q100, could potentially incorporate this capacitor. Examples include infotainment systems, lighting, and other non-critical systems that benefit from its high capacitance and stability across temperatures.
- Electronic Manufacturing: In the manufacturing of printed circuit boards and electronic modules, components like the 6TPE680MI that offer reliability, efficient placement, and compatibility with automated processes are essential. Its packing in embossed tape and reel suits high-volume manufacturing.
Note that these potential industry applications are only conceptual and require verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a globally recognized leader in the development and manufacturing of electronic components, including Tantalum Capacitors. Their product lines are renowned for durability, reliability, and innovation. The 6TPE680MI is a testament to Panasonic’s commitment to advancing capacitor technology, optimizing performance and efficiency while meeting rigorous environmental standards. Alongside its series of Tantalum Capacitors, Panasonic produces a wide range of electronic components, catering to various sectors such as automotive, industrial, telecommunications, and consumer electronics. Their commitment to quality and sustainability has made Panasonic Electronic Components a preferred choice for engineers and procurement specialists globally.
Where to Find 6TPE680MI by Panasonic Electronic Components
To secure the 6TPE680MI for your application, or to explore alternative Tantalum Capacitors, visiting findchips.com is advisable. This website offers comprehensive information about stock availability, pricing from multiple distributors, and specifications. Previously, the 6TPE680MI has been listed at distributors such as Ozdisan Elektronik, Master Electronics, LCSC, Avnet Abacus, Rutronik, TME, TTI, Onlinecomponents.com, Future Electronics, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels, pricing, and potential alternatives offered by Panasonic Electronic Components or other manufacturers, findchips.com is your most updated and reliable source.