Overview of DP83869HMRGZT by Texas Instruments
The DP83869HMRGZT is a high-performance, extended temperature, high-immunity gigabit Ethernet PHY transceiver with both copper and fiber interface options, housed in a 48-VQFN package. This part is designed for rugged environments, showcasing an impressive operating temperature range from -40 to 125 °C, making it suitable for a broad gamut of applications that demand high reliability and endurance under extreme conditions. Manufactured by Texas Instruments, a leading semiconductor company, this component is part of the Network Interfaces subcategory in Telecommunication Circuits, indicating its role in enabling communication interfaces for various networking equipment.
Notably, the DP83869HMRGZT supports a data rate of up to 1,000,000 Mbps, indicative of its capability to handle gigabit Ethernet connections seamlessly. The part’s commitment to environmental standards and safety is evident through its Pb-free and RoHS compliance, along with a Reach compliance code, ensuring its acceptability across global markets. Its package is characterized by an HVQCCN description, featuring a plastic/epoxy body with a very thin profile, a heat sink slug, and no lead terminals for enhanced thermal management and space-saving design principles.
The ease of integration is facilitated by its surface mount technology, with dimensions precisely crafted at 7 mm in length and width, and a maximum seated height of 1 mm, ensuring a minimal footprint on circuit boards. Furthermore, with a nominal supply voltage of 1.1 V, it emphasizes efficiency in power utilization, an aspect crucial for embedded and mobile applications. The part also features a peak reflow temperature of 260 °C for a maximum of 30 seconds, accommodating standard soldering processes without risking integrity loss.
Industry Applications for DP83869HMRGZT
Given its robust feature set, the DP83869HMRGZT could potentially find applications across a diverse range of industries. Its high-speed data transmission capability coupled with the environmental resilience makes it a competitor for usage in scenarios demanding reliable network interfaces under challenging conditions. Here are some illustrative use cases across various sectors:
- Industrial Automation: In the realm of automation, devices require fast and reliable data exchange. The DP83869HMRGZT could be utilized in manufacturing equipment, process control systems, and industrial IoT devices to ensure seamless communication in potentially harsh conditions.
- Consumer Electronics: High-speed networking components are crucial for consumer devices like smart TVs, gaming consoles, and home networking equipment. The DP83869HMRGZT’s gigabit Ethernet capability could serve these applications well, particularly for those devices requiring reliable wired connectivity.
- Telecommunications: This part might be well-suited for telecommunications equipment where robustness and high data rate transmission are essential. Devices such as routers, switches, and network interface cards could benefit from the DP83869HMRGZT’s capabilities, especially in scenarios where fiber optic interfaces are involved.
- Computing and Data Storage: In data centers and server farms, reliable high-speed network interfaces are critical. The DP83869HMRGZT, with its wide temperature range and high data rate support, could potentially be used in server network interface cards (NICs) and storage interface cards, ensuring optimal data throughput and reliability.
Note that these potential industry applications are conceptual and illustrative. Any actual use would necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is globally recognized as a frontrunner in the semiconductor industry, famed for its innovation in analog ICs and embedded processors. In the realm of Network Interfaces, Texas Instruments has carved out a reputation for delivering parts that blend performance, power efficiency, and reliability. The DP83869HMRGZT is one such offering in TI’s portfolio, which stands as testimony to the company’s commitment to advancing telecommunications technology. This commitment is further illustrated by TI’s broad array of similar parts, each designed to meet distinct technical requirements across a spectrum of telecommunications and networking applications.
Where to Find DP83869HMRGZT by Texas Instruments
For those looking to source the DP83869HMRGZT, an excellent starting point is findchips.com. This platform enables users to compare pricing, check current stock levels, and view distributor information in real-time. While historically available from distributors such as Win Source Electronics, Chip1Stop, Arrow Electronics, Mouser Electronics, and DigiKey, it’s essential to visit FindChips to get the most up-to-date availability and competitive pricing information. Additionally, for those considering alternatives, FindChips provides a comprehensive database of Network Interfaces from Texas Instruments and other manufacturers. This resource is invaluable for procurement professionals and engineers alike, offering a one-stop-shop for researching and sourcing electronic components.