1210GC102KAT1A by Kyocera AVX Components

Overview of 1210GC102KAT1A by Kyocera AVX Components

The 1210GC102KAT1A is a ceramic, chip capacitor designed for general-purpose applications. It features a capacitance of 1000 pF with a rated voltage of 2000V and a ±10% tolerance, encapsulated in a 1210 (3.2 x 2.5 mm) package size. This component operates across a wide temperature range of -55°C to +125°C, which is suitable for various environmental conditions. Furthermore, it benefits from an X7R dielectric material, making it stable with respect to temperature, voltage, and time, offering predictable changes under varying conditions. The part is also coated with a matte tin over nickel terminal finish, adhering to the Sn/NiBar specification. This surface-mount device (SMD) is packed in a 7″ reel for automated assembly processes.

It adheres to high industry standards, including a Pb-free and RoHS certification, which ensures compliance with current environmental regulations regarding hazardous substances. Additionally, the part is declared obsolete in its life cycle, making it essential for designers and procurement specialists to consider long-term supply and potential alternatives for future designs. The compliance with Reach, its ECCN code of EAR99, and HTS code of 8532.24.00.20 further detail its international trade classifications and environmental considerations.

Industry Applications for 1210GC102KAT1A

The following industry applications are potential fits for the 1210GC102KAT1A, though it is crucial to verify each application’s specific requirements:

  • Consumer Electronics: This part might potentially be integrated into various consumer electronics goods, such as smartphones, tablets, and laptops, where high voltage and temperature tolerance are necessary. The X7R dielectric characteristic potentially suits it for applications where operational stability across a range of environmental conditions is crucial.
  • Industrial Automation: Automation equipment that operates under a wide range of temperature conditions might potentially utilize this capacitor for its reliability and stability, including control systems, sensors, and power supply units.
  • Telecommunications: Telecommunication infrastructure might benefit from the high-voltage rating and stable capacitance features for signal processing equipment, amplifiers, and power management systems, where maintaining signal integrity and operational dependability is vital.
  • Aerospace and Defense: Given its wide operating temperature range and high-voltage capacity, the capacitor could potentially find applications in aerospace and defense sectors, including satellite communication systems and avionic controls, where parts must endure extreme conditions.
  • Computing and Data Storage: In server farms and data centers, reliable capacitor performance is crucial. The component’s characteristics might potentially serve in power supply units, backup systems, and data processing equipment where stability and durability are prerequisites.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer and supplier of a wide range of electronic components, including an extensive range of capacitors. In the realm of Ceramic Capacitors, Kyocera AVX Components has established a reputation for delivering high-quality, reliable components that meet the rigorous demands of various industries. The 1210GC102KAT1A is a testament to Kyocera AVX’s commitment to innovation and quality in the capacitor market. Kyocera AVX’s product offerings include a variety of ceramic capacitors in different sizes, capacitance values, voltage ratings, and temperature coefficients, designed to cater to a wide array of application requirements.

Where to Find 1210GC102KAT1A by Kyocera AVX Components

To purchase the 1210GC102KAT1A, or to find alternatives from Kyocera AVX Components or other manufacturers, start your search at findchips.com. This platform provides comprehensive information on current stock levels, pricing from various distributors, and detailed part specifications. Historically, the part has been available at distributors including New Advantage Corporation, Avnet Asia, Sensible Micro Corporation, and DigiKey, among others. However, availability can fluctuate, and visiting findchips.com will give you the most up-to-date information.

Compare pricing for 1210GC102KAT1A and other Ceramic Capacitors / Capacitors at findchips.com