Overview of NCP3170ADR2G by onsemi
The NCP3170ADR2G is a synchronous pulse width modulation (PWM) switching buck regulator from onsemi, designed for efficient power conversion. It is encapsulated in an SOIC-8 narrow body package and supplied on a 2500-piece reel for mass production needs. This regulator supports a switching frequency of up to 550 kHz, enabling compact, efficient, and fast-switching power supply designs. With an input voltage range from 4.5 V to 18 V, and an ability to deliver a continuous output current of up to 3 A, this component is versatile for various applications requiring stable voltage regulation.
The NCP3170ADR2G operates in a current-mode control technique, which facilitates fast response to load changes and simplifies loop compensation. With an output voltage nominal at 3.3 V, it aligns well with low-voltage, high-power-density applications. The operating temperature range of -40 °C to 85 °C ensures performance across a wide array of environmental conditions, making it suitable for industrial applications. Additionally, its compliance with RoHS and REACH standards reflects onsemi’s commitment to environmental sustainability in their product offerings.
Industry Applications for NCP3170ADR2G
Given its specifications, the NCP3170ADR2G might see potential applications across several industries, leveraging its power efficiency, compact size, and reliable operation. While the following industry applications are conceptual and illustrative, engineering and design teams need to verify adherence to industry standards and specific application requirements. Here are some potential uses:
- Consumer Electronics: In devices like smartphones, tablets, and laptops that require efficient power management for battery longevity and performance. The compact size and efficiency of the NCP3170ADR2G could potentially make it an ideal choice for these applications.
- Industrial Automation: For sensors, control systems, and robotics that require stable power in variable operational conditions. The wide operating temperature range and high output current capability might suit the demanding environments of industrial automation.
- Computing and Data Storage: Servers and storage systems might leverage the NCP3170ADR2G for regulated power supplies within their operations, benefiting from its efficiency and the potential to minimize heat generation in tightly packed racks.
- Telecommunications: Network equipment such as routers, switches, and base stations that require reliable and efficient power conversion could potentially find the NCP3170ADR2G suitable due to its fast-switching capabilities and efficiency.
- Electronic Manufacturing: For test and measurement equipment within manufacturing lines that need precise voltage regulation for accurate data analysis. The component’s ability to deliver stable output might be crucial for ensuring the reliability of these systems.
These potential industry applications are only illustrative and require meticulous analysis and verification by engineering and design teams for compliance with industry standards and application-specific requirements.
About onsemi
onsemi is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient power and signal management, logic, discrete, and custom semiconductor products. In the realm of power circuits, particularly in the category of Switching Regulator or Controllers, onsemi has established a reputation for providing robust components that meet the demanding needs of modern electronic applications. Products like the NCP3170ADR2G underscore onsemi’s commitment to delivering high-performance solutions that help engineers overcome design challenges across a wide range of applications. Through their expansive product line, including similar parts designed for specific applications, onsemi supports the electronics industry’s evolving requirements.
Where to Find NCP3170ADR2G by onsemi
To secure NCP3170ADR2G for your project, consider researching through findchips.com. Here, you can access comprehensive listings, including current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Avnet Asia, Chip 1 Exchange, and DigiKey. However, to obtain the most up-to-date availability and pricing information, use findchips.com. Additionally, the site offers a wider array of Switching Regulator or Controllers parts from onsemi and other manufacturers, enabling you to find alternate components that might fit your specific needs or offer equivalencies that match NCP3170ADR2G’s specifications.