Overview of TL783CKTTR by Texas Instruments
The TL783CKTTR by Texas Instruments is a 700-mA, 125-V, adjustable linear voltage regulator encased in a 3-DDPAK/TO-263 package. This high-voltage regulator is designed to provide adjustable output voltages ranging from 1.25V to 125V, with an input voltage window of 20V to 125V. This wide range of output voltage adjustment makes it a versatile choice for applications requiring various voltage levels. Key features include an adjustable output voltage, a maximum output current of 700mA, and compliance with RoHS standards, ensuring environmental friendliness and regulatory compliance.
Its specifications extend to include an input-output voltage differential ranging from 20V to 125V, a dropout voltage nominal of 10V, and boasting a maximum of 98% voltage tolerance. Other notable features encompass a line regulation maximum of 0.02% per volt and a load regulation maximum of 1.5%, signifying its efficiency in maintaining a constant voltage output despite changes in load. The device is also characterized by its moisture sensitivity level of 3, indicating its handling sensitivity to moisture. The TL783CKTTR utilizes bipolar technology for its operational mechanism and supports a surface mount package type, highlighting its ease of integration into various electronic assemblies.
Industry Applications for TL783CKTTR
The high versatility and wide voltage adjustment range of the TL783CKTTR make it suitable for a broad array of applications across various industries. The potential for use in these industries is an illustration; thorough analysis and verification by engineering and design teams are crucial for adherence to industry standards and specific application requirements. Keep in mind these applications are conceptual and contingent upon detailed design considerations.
- Industrial Automation: The TL783CKTTR could potentially be utilized in control systems and power supply units requiring precise voltage regulation within an extensive range. Its high input-output differential allows for custom voltage levels tailored to the needs of specific machinery and equipment.
- Consumer Electronics: In the realm of consumer electronics, devices such as high-resolution monitors and advanced audio equipment that require reliable power management with minimal voltage fluctuation might benefit from integrating this regulator.
- Telecommunications: Telecommunication infrastructure, such as transceiver stations that need stable and adjustable power supply voltages for optimal operation, could also potentially leverage the TL783CKTTR for its voltage regulation capabilities.
- Computing and Data Storage: Servers and data storage systems, which demand precise voltage regulation for memory and logic circuits, might employ this adjustable voltage regulator to ensure system reliability and performance.
- Electronic Manufacturing: This component could also find utility in test and measurement equipment used within electronic manufacturing settings, providing adjustable power supplies for device testing and calibration processes.
Note: These applications are hypothetical scenarios and require specific engineering evaluations for practical implementation.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of Linear Regulator ICs, Texas Instruments has established a significant foothold, offering a wide range of products designed to meet diverse power management requirements. The TL783CKTTR is part of TI’s extensive portfolio of linear regulators, which also includes devices tailored for applications ranging from high voltage activities to low power consumptions, highlighting the company’s commitment to innovation and reliability in power circuit solutions.
Where to Find TL783CKTTR by Texas Instruments
To procure the TL783CKTTR or explore alternative Linear Regulator ICs, findchips.com is an invaluable resource. This platform offers comprehensive information on inventory availability, pricing, and technical specifications, facilitating an efficient and informed procurement process. Historically, distributors such as Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey have stocked the TL783CKTTR. However, to obtain current stock levels, pricing, and possible alternative parts offered by Texas Instruments or other manufacturers, visiting findchips.com is recommended.