TMS320C6748EZWTD4 by Texas Instruments

Overview of TMS320C6748EZWTD4 by Texas Instruments

The TMS320C6748EZWTD4 is a low-power, high-performance C674x floating-point digital signal processor (DSP) that operates at 456 MHz. This component is designed to support fixed and floating-point calculations, making it an adaptable solution for a myriad of application needs. Packaged in a 361-NFBGA (ball grid array) format, it operates in a wide temperature range from -40 to 90°C. Manufactured by Texas Instruments, this DSP is part of the broader category of Digital Signal Processors and stands out with features such as SATA interface support, signaling its utility in applications requiring high-speed data transfer.

From a technical specifications standpoint, it boasts numerous advanced attributes including a 14-bit address bus width, boundary scan capabilities for easier testing and debugging, and multiple internal bus architectures for efficient data handling. It supports a clock frequency of up to 30 MHz for external devices and has a wide external data bus width of 16, ensuring compatibility with various peripherals. Significantly, it operates on a very low supply voltage range from 0.95V to 1.05V, minimizing power consumption – crucial for battery-powered or energy-efficient designs. The device also supports surface mounting technology, fitting the modern needs of compact and robust electronic product designs.

Industry Applications for TMS320C6748EZWTD4

The TMS320C6748EZWTD4 DSP, with its blend of features such as low power consumption, high processing capacity, and wide operating temperature range, could potentially serve a variety of industry applications. Notably, its suitability for specific uses has to be analyzed and verified by engineering and design teams considering the industry standards and specific requirements. Highlighted below are a few conceptual applications:

  • Industrial Automation: Potentially suitable for control systems requiring high-speed calculations and real-time processing, such as programmable logic controllers (PLCs) or motion control systems. The processor’s low power mode and multiple bus architectures could be advantageous for designing energy-efficient, high-performance industrial devices.
  • Audio and Video Systems: The DSP might find applications in audio and video processing equipment, where its capability to handle fixed and floating-point operations can be utilized to process complex digital signal processing algorithms for high-definition sound and image quality.
  • Telecommunications: Its high-speed data transfer capability through the SATA interface and ability to perform intense computational tasks efficiently could be beneficial for network equipment, including routers and switches, where large volumes of data must be processed rapidly.
  • Consumer Electronics: Devices such as digital cameras, portable media players, and smart home gadgets might leverage the DSP’s processing power and low energy consumption to enhance performance and extend battery life, contributing to improved user experiences.
  • Medical Imaging: Though this application would require careful validation against relevant standards, the DSP’s high processing speed and temperature range could potentially be leveraged in medical imaging devices that demand real-time data processing and operate under varied environmental conditions.

Note: These potential industry applications are illustrative and require thorough analysis and verification by respective design teams for adherence to industry-specific standards and specific application needs.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Its product line ranges from advanced analog chips to embedded processors, including a comprehensive portfolio in the Digital Signal Processors domain. TI is recognized for its role in transforming and innovating digital signal processing with products like the TMS320C6748EZWTD4, which highlights the company’s commitment to providing solutions that meet the challenging demands of modern electronic systems.

In the area of DSPs, TI designers and engineers have focused on creating processors that offer the ideal balance between performance, power efficiency, and cost. Their DSPs are utilized across various sectors, embodying TI’s legacy of contributing significantly to advancements in computing and electronics. The TMS320C6748EZWTD4 is an example of TI’s innovation in addressing the needs for high-performance data processing in power and space-sensitive applications.

Where to Find TMS320C6748EZWTD4 by Texas Instruments

To source the TMS320C6748EZWTD4 or to consider alternative options, we recommend using findchips.com. The site provides a comprehensive search engine that can help you locate where to purchase this DSP, along with current stock levels and pricing across various distributors. While it has historically been available from distributors including Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey, availability can fluctuate. Therefore, using FindChips to get the most up-to-date information on both the TMS320C6748EZWTD4 and similar Digital Signal Processors from Texas Instruments or other manufacturers is advisable.

Compare pricing for TMS320C6748EZWTD4 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com