AMS29D-40MZ5-A by Rosenberger

Overview of AMS29D-40MZ5-A by Rosenberger

The AMS29D-40MZ5-A by Rosenberger is a Combination Line Connector, designed for high-frequency applications requiring reliable and robust connections. This connector features four male contacts, solder terminals, and comes in a plug format. It is specifically engineered for right-angle mounting on printed circuit boards (PCBs), advocating for efficient space utilization in densely packed systems. The connector is housed in black, signifying its compatibility or specific use, most commonly in automotive RF solutions under the FAKRA standards for coaxial connections.

Key attributes include a body size (breadth, depth, and length) that ensures it is compact enough for applications where space-saving is crucial, yet accessible for soldering and handling. The contact finish comprises Tin (Sn) with a Nickel (Ni) barrier, optimizing electrical conductivity and corrosion resistance. Furthermore, its Liquid Crystal Polymer (LCP) insulator material not only provides excellent thermal stability over a wide temperature range from -40 °C to 105 °C but also exhibits exceptional dielectric strength. With a rated current of 1 A for signal transmission and compliance with RoHS, REACH, and JESD-609 Code: e3 standards, AMS29D-40MZ5-A demonstrates an adherence to environmental and safety regulations, making it suitable for a wide range of applications in environmentally conscious global markets.

Industry Applications for AMS29D-40MZ5-A

The versatility and high-performance specifications of the AMS29D-40MZ5-A suggest its potential utility across various sectors. While it’s imperative to underline that these industrial applications are conceptual and would require thorough validation for specific use cases, the technical attributes align with needs across multiple fields. Here are some potential industry applications:

  • Telecommunications: Given its RF connector designation, these could potentially suit base station infrastructure, networking equipment, and broadband communication systems where reliable data transmission is crucial. The operating temperature range and durability under environmental stresses make it a suitable candidate for outdoor telecommunications hardware.
  • Consumer Electronics: Devices that require compact, reliable RF connections, such as smartphones, smartwatches, and other wearable tech, could potentially utilize such connectors. Its small form factor and high signal integrity might align with the miniaturization trends in consumer electronics.
  • Automotive: The FAKRA plug designation suggests its use in automotive applications, possibly for vehicle telematics, infotainment systems, and GPS receivers. The robustness and operational temperature range are well-suited for the demanding environmental conditions encountered in automotive contexts.
  • Aerospace and Defense: Though specific military standards aren’t mentioned, the connector’s high-performance characteristics might align with aerospace applications, where reliability and performance under extreme conditions are crucial. Applications could possibly include satellite communication systems and avionics.
  • Industrial Automation: In settings where machinery requires precise control and monitoring, these connectors might be potentially used in sensors, robotics, and control units, attributing to their reliability and signal integrity.

These potential industry applications are illustrative and require in-depth analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Rosenberger

Rosenberger is a globally recognized leader in the development and manufacturing of connector solutions, particularly excelling in the realm of RF coaxial and Combination Line Connectors. Their product portfolio, including the AMS29D-40MZ5-A, showcases their expertise in catering to a wide variety of sectors including telecommunications, data technology, medical, industrial, and automotive, among others. Known for their innovation, reliability, and high-quality manufacturing standards, Rosenberger products are engineered to meet the rigorous demands of professional applications. Furthermore, Rosenberger’s commitment to research and development positions them at the forefront of technological advancements in the connector industry, ensuring their components like AMS29D-40MZ5-A leverage the latest in materials science and engineering for optimal performance.

Where to Find AMS29D-40MZ5-A by Rosenberger

For engineering and procurement professionals looking to source the AMS29D-40MZ5-A, findchips.com provides an exhaustive resource for comparing stock levels and pricing information across various distributors. Historically, this part has been available through distributors such as Sensible Micro Corporation, Mouser Electronics, and DigiKey. However, to obtain current stock availability and the best price for the AMS29D-40MZ5-A and to explore other Combination Line Connectors, visiting findchips.com is advisable. This ensures access to the most up-to-date inventory data and competitive pricing across a broad spectrum of suppliers.

Compare pricing for AMS29D-40MZ5-A and other Combination Line Connectors / Connectors at findchips.com