AC0603FR-07100RL by YAGEO Corporation

Overview of AC0603FR-07100RL by YAGEO Corporation

The AC0603FR-07100RL by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology. With a resistance value of 100 Ohm, a power rating of 0.1W, and a precision tolerance of 1%, this component is designed to meet high reliability and stability requirements in a wide range of applications. The resistor is packed in a compact 0603 chip size, making it suitable for surface mount technology (SMT) applications. It operates over a wide temperature range from -55 °C to 155 °C, indicating its suitability for use in challenging environmental conditions.

This resistor’s thick film technology provides good performance in terms of temperature coefficient, rated at 100 ppm/°C, ensuring minimal resistance change over a broad temperature range. Its operational voltage is rated at 75V, which, combined with its temperature characteristics and small size, makes it a versatile choice for various electrical circuits.

The part also meets several critical industry standards, including RoHS (Restriction of Hazardous Substances) and Pb-free codes for environmental compliance, as well as the AEC-Q200 reference standard, indicating its reliability for automotive applications. The component features a package with nickel (Ni) barrier and matte tin (Sn) terminal finish, enhancing solderability and long-term reliability. Its part life cycle is currently active, with a factory lead time listed as 20 weeks, 5 days as of the current writing, hinting at its ongoing production and availability.

Industry Applications for AC0603FR-07100RL

The versatile features of the AC0603FR-07100RL make it potentially suitable for a wide range of industry applications. Utilizing its high-reliability, stability, and compliance with environmental and automotive standards, this part could be considered for deployment in the following sectors:

  • Automotive: Given its AEC-Q200 compliance, this fixed resistor could potentially find application in electronic control units, infotainment systems, or as part of the sensor circuits used to monitor various parameters within vehicles. The part’s reliable performance under a wide range of temperatures makes it suitable for automotive environments, which often experience extreme conditions.
  • Industrial Automation: In automation technologies, precision and reliability are paramount. The AC0603FR-07100RL could be potentially used in circuitry for controlling machinery, robotic systems, or in temperature monitoring devices where its accuracy and thermal stability would be crucial.
  • Consumer Electronics: Its compact size and reliability might make the resistor a good fit for portable electronics where space is limited and performance cannot be compromised, such as smartphones, tablets, or other handheld devices.
  • Telecommunications: This resistor could potentially be used in the circuitry of telecom infrastructure, where stable operation over a range of temperatures and conditions is needed. Applications might include signal processing units, RF amplifiers, and base station electronics.
  • Computing and Data Storage: Given its precision and stability, the AC0603FR-07100RL might be considered for use in power supply circuits, data processing units, and other critical computing hardware components where efficient and reliable operation is essential.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global provider of passive components, including a broad range of resistors. In the domain of Metal Glaze/Thick Film Resistors, YAGEO has established itself as a reputable manufacturer. Their product portfolio includes a vast array of resistors, from general-purpose chip resistors to specialized high-reliability versions designed for automotive, industrial, and telecommunications applications. The AC0603FR-07100RL is among YAGEO’s offerings, exemplifying their commitment to quality, reliability, and environmental compliance in resistor technology. YAGEO’s ongoing research and development efforts ensure continuous improvement of their products, meeting the evolving needs of the electronics industry.

Where to Find AC0603FR-07100RL by YAGEO Corporation

If you’re looking to procure the AC0603FR-07100RL, our platform, findchips.com, offers a comprehensive way to check availability and compare pricing from various distributors. For purchasing Metal Glaze/Thick Film Resistors similar to AC0603FR-07100RL, our site becomes an invaluable tool for finding alternate parts offered by YAGEO Corporation or other manufacturers. Historically, this parts has been carried by distributors such as DigiKey, Mouser Electronics, Farnell, and Arrow Electronics, among others. However, inventory levels and pricing are subject to change, so visiting findchips.com will provide you with the most current information.

Compare pricing for AC0603FR-07100RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com