Overview of XC3S200AN-4FTG256I by AMD
The XC3S200AN-4FTG256I is a Field Programmable Gate Array (FPGA) that defines versatility and capability in the realm of electronic components. Engineered by Advanced Micro Devices, Inc. (AMD), this particular model boasts a configuration of 448 Configurable Logic Blocks (CLBs), 4032 logic cells, and provides a substantial platform with 200,000 equivalent gates. Its high clock frequency capability up to 667 MHz along with a combinatorial delay of a CLB maxing out at 0.71 ns underscores its efficiency and speed in handling complex computations and signal processing tasks.
This part adheres to several industry standards and certifications, including being RoHS compliant and meeting the REACH Compliance Code. The device comes in a Plastic Ball Grid Array (PBGA256) package, specifically the FTBGA-256 format, indicating its surface-mount technology form factor. The operational temperature range of this component extends from -40°C up to +100°C (industrial temperature grade), making it versatile for harsh environments. With 195 inputs and 160 outputs, this FPGA ensures a wide range of interfacing capabilities.
Despite its current status being marked as obsolete, the XC3S200AN-4FTG256I embodies sophisticated technology backed by a reputable manufacturer in AMD. Its numerous features, such as its small seated height (<1.55 mm), small package size (17 mm x 17 mm), and compatibility with a supply voltage of 1.2 V (nominal), accentuate its appeal for designs requiring compact yet powerful logic solutions.
Industry Applications for XC3S200AN-4FTG256I
The potential applications for XC3S200AN-4FTG256I span a broad spectrum of industries owing to its flexible and powerful architecture. However, it is crucial to note that the specific suitability for any application needs to be evaluated by engineering and design teams considering the exact requirements and standards of the intended use case. Here are illustrative examples:
- Industrial Automation: This FPGA might be employed in the control systems of automated assembly lines or robotic machinery, where its fast processing capabilities and substantial I/O count could be used for real-time control and monitoring tasks.
- Consumer Electronics: In consumer electronics, such as smartphones or portable gaming devices, the XC3S200AN-4FTG256I could potentially facilitate complex signal processing tasks, power management, and interface control, contributing to the rich multimedia experiences and long battery life consumers expect.
- Telecommunications: Given its high-speed processing capability, this FPGA might find utility in network equipment, helping to manage data flows and support high-speed communications protocols.
- Computing and Data Storage: The XC3S200AN-4FTG256I could be useful in SSD controllers or in accelerating specific computing tasks within servers, where its logic density and performance efficiency can improve data throughput and reduce latency.
- Entertainment and Gaming: For gaming consoles or interactive kiosks, the FPGA might be utilized in rendering graphics, processing input/output operations, and providing an immersive user experience by offloading specific tasks from the main CPU.
It is important to reiterate that these potential industry applications are conceptual and necessitate detailed verification for compatibility and compliance with respective industry standards and specific requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is widely recognized for its innovation in high-performance computing, graphics, and visualization technologies. Within the realm of Field Programmable Gate Arrays and programmable logic devices, AMD has established a reputation for developing products that push the boundaries of technology and offer substantial advantages in terms of speed, power efficiency, and versatility.
The XC3S200AN-4FTG256I is part of AMD’s broad portfolio of electronic components that cater to a diverse range of applications and industries. AMD’s commitment to innovation is evident in its continued development and support of FPGAs that meet the demanding requirements of modern electronic designs.
Where to Find XC3S200AN-4FTG256I by AMD
For procurement professionals and engineers seeking to source the XC3S200AN-4FTG256I, findchips.com is an invaluable resource. The platform offers up-to-date information on stock levels, current pricing, and availability from a wide range of distributors. Historically, distributors such as DigiKey have carried this part. However, for the most current information, interested parties should utilize findchips.com to compare real-time data across distributors. Additionally, those looking for alternate parts or similar components offered by AMD or other manufacturers can explore the extensive listings under Field Programmable Gate Arrays.