G125-2041096L0 by Harwin

Overview of G125-2041096L0 by Harwin

The G125-2041096L0 by Harwin is a board connector characterized by its 10 contacts across 2 rows in a female receptacle design. It features a locking plug mechanism with a crimp termination type, designed for wire-to-board (WTB) connections. This component boasts a pitch of 1.25mm, ensuring a compact design for tight-spacing requirements. The connector stands out for its use within the Gecko G125 series, marked by Harwin’s focus on combining reliability with high-density connection systems. The receptacle’s body is crafted from glass-filled polyamide, providing a durable insulator material that can withstand extreme temperatures ranging from -65 °C to +150 °C, as described in its specifications.

Additionally, this component is compliant with several critical industry standards, including RoHS (Restriction of Hazardous Substances) and REACH, indicating a commitment to environmental safety and chemical regulation compliance. It showcases a durability rating of 1,000 cycles, highlighting its reliability for repeated use. The G125 series is noted for its application versatility, driven by its multiple mating parts availability, coupled with a general-purpose option suitable for a wide array of industrial requirements.

Industry Applications for G125-2041096L0

The G125-2041096L0’s unique features and compliance with several standards make it a potentially viable option for various industries. While these potential applications are conceptual and require further validation by engineering and design teams, they highlight the component’s versatility:

  • Consumer Electronics: The connector could potentially be used in devices requiring compact, reliable connections with high durability. Examples include wearables, smartphones, and tablets, where space is at a premium, and reliability is crucial.
  • Industrial Automation: Automation equipment that operates in harsh environments might benefit from the G125-2041096L0’s durability and temperature range. Components such as sensors and control units within assembly lines could utilize these connectors.
  • Aerospace and Defense: Although not specified for military or aerospace standards, the connector’s high operating temperature range and durability could make it a candidate for non-critical applications within UAVs (Unmanned Aerial Vehicles), ground support equipment, and other technological solutions in less demanding aerospace environments.
  • Telecommunications: This component might find potential application in telecommunications infrastructure, such as in connection interfaces for network equipment, where the locking feature ensures secure connections amidst vibrations or movement.
  • Computing and Data Storage: The connector’s high-density design may suit internal connections within data servers, storage units, and other computing equipment, facilitating reliable, repeated access for maintenance or upgrades with its crimpable design allowing for customizable wiring configurations.

Note that these industry applications are illustrative and require adherence to specific standards and validation by design and engineering teams to ensure compatibility and compliance.

About Harwin

Harwin is a notable manufacturer in the electronic components industry, specializing in connectors and Headers and Edge Type Connectors. Their portfolio includes a wide range of products designed for challenging and high-reliability applications. The G125-2041096L0 is a part of Harwin’s Gecko G125 series, which is celebrated for its combination of robust performance and compact form factor. Harwin focuses on producing connectors that are both innovative and reliable, catering to a broad spectrum of industry requirements, including aerospace, defense, industrial, medical, and consumer electronics. The company’s products are known for their high quality, with an emphasis on performance under harsh conditions, making them suitable for applications where failure is not an option.

Where to Find G125-2041096L0 by Harwin

To procure the G125-2041096L0, findchips.com is an excellent resource for checking real-time stock availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark. However, to access the most current availability and pricing, and to explore alternate Headers and Edge Type Connectors or connectors offered by Harwin or other manufacturers, visiting findchips.com is recommended.

Compare pricing for G125-2041096L0 and other Headers and Edge Type Connectors / Connectors at findchips.com