Overview of D45H8G by onsemi
The D45H8G is a Power Bipolar Transistor designed by onsemi, characterized by its PNP polarity and a collector current capability of up to 10A. It operates under a maximum collector-emitter voltage of 80V and is encapsulated in a TO-220 3-lead standard package, indicative of its robustness for a wide array of applications. This component emphasizes efficiency and durability, with a maximum operating temperature of 150°C, making it ideal for high-demand environments. A notable feature is its DC Current Gain-Min (hFE) of 40, enabling effective amplification of electrical signals. Additionally, the D45H8G is designed to accommodate switching applications, thanks to its transistor application specification. From an environmental and regulatory standpoint, it comes with a Pb-free code “Yes,” highlighting its compliance with lead-free requirements, though it’s noted to be not compliant with the REACH code. The factory lead time for this component, as of the current writing, stands at 28 weeks, signifying the need for early planning in procurement cycles.
Industry Applications for D45H8G
- Industrial Automation: The D45H8G’s robust handling of high current and voltage, along with its switching capabilities, make it potentially suitable for various industrial automation applications. Its ability to operate at high temperatures and its power dissipation capacity of 50W can be crucial in controlling motors, actuators, and other heavy-duty equipment.
- Electronic Manufacturing: This transistor may be utilized in the manufacturing of power supplies, converters, and other electronic equipment which requires efficient power regulation and switching. The high DC current gain and the package’s durability support precise control over manufacturing processes.
- Renewable Energy Systems: Given its specifications, the D45H8G could fit well within photovoltaic inverters or wind turbine controllers, where efficient power transformation is crucial. Its thermal and electrical characteristics ensure reliability in harsh environmental conditions.
- Automotive Electronics: The ability to handle significant current and voltage levels, coupled with high reliability, suggests the D45H8G may be suitable for applications within automotive electronics, such as power management systems or electric vehicle controllers.
About onsemi
onsemi is a leading semiconductor manufacturer, especially known for its comprehensive range of Transistors, including Power Bipolar Transistors like the D45H8G. The company has garnered a reputation for producing high-quality, reliable components that cater to a broad spectrum of industry needs, from automotive electronics to industrial automation and energy management systems. onsemi’s portfolio is rich with components that serve critical roles in power management, signal processing, and efficient energy conversion, marking onsemi as a go-to manufacturer for sophisticated electronic solutions.
Where to Find D45H8G by onsemi
To find the D45H8G for purchase, it’s advised to start your search at findchips.com. Here, you can get up-to-date stock levels, pricing, and distributor information. For those interested in Power Bipolar Transistors, the platform offers a comparative analysis of alternative parts by onsemi and other manufacturers. Historically, D45H8G has been available from distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to ensure the most accurate and current availability and pricing details, refer directly to findchips.com.