C3216X7S2A225K160AB by TDK Corporation

Overview of C3216X7S2A225K160AB by TDK Corporation

The C3216X7S2A225K160AB by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 2.2 µF and a rated DC voltage of 100 V. Designed for surface mount technology (SMT), this component features a size code of 1206, fitting the standard dimensions of 3.2 mm x 1.6 mm x 1.6 mm (length x width x height). It operates within a temperature range of -55 °C to +125 °C, suitable for a wide array of environments. Its temperature coefficient is characterized as X7S, indicating a ±22% variation over the operating temperature range. In terms of tolerances, it has both positive and negative tolerances of 10%. This capacitor is constructed using ceramic dielectric material, noted for its stability and reliability. Importantly, this component is also halogen-free and complies with both RoHS and REACH standards, supporting environmentally responsible manufacturing practices.

As of the current writing, this part has a factory lead time of 16 weeks and 3 days, indicating the time required for production and delivery. However, this lead time can vary based on current demand and supply chain factors.

Industry Applications for C3216X7S2A225K160AB

The C3216X7S2A225K160AB is a versatile component that potentially qualifies it for use across various industries. It should be noted that the suitability of this capacitor for any specific application must be verified by engineering and design teams based on industry standards and specific application requirements. The following are conceptual illustrations of where this part might be used:

  • Consumer Electronics: Due to its compact size and temperature resilience, this capacitor could potentially be used in portable electronic devices like smartphones, tablets, and laptops. Its stability across a range of temperatures makes it suitable for devices that may experience variations in operating conditions.
  • Industrial Automation: The operational temperature range and reliability might make the C3216X7S2A225K160AB suitable for use in control systems for manufacturing processes. Such environments require components that can withstand the rigors of industrial operations.
  • Telecommunications: High reliability and stability over a wide temperature range could potentially make this part suitable for telecommunications hardware, where maintaining signal integrity is critical.
  • Automotive: This capacitor’s robustness could potentially make it suitable for automotive electronics, provided it meets other specific industry standards not mentioned in the provided description.
  • Aerospace and Defense: Given its wide operating temperature range and consistency, this capacitor might potentially be used in aerospace and defense applications that demand high reliability under extreme conditions. However, specific suitability would depend on meeting the stringent standards and certifications required by this industry.

It’s important to emphasize that these potential industry applications are merely illustrative and require detailed analysis and verification for compliance with industry standards and specific application demands.

About TDK Corporation

TDK Corporation is a leading manufacturer and supplier of electronic components. Their portfolio covers a broad spectrum of products, including capacitors, inductors, transformers, and more, catering to a wide range of industry needs. The company has a strong reputation for quality and innovation, especially in the domain of capacitors. The C3216X7S2A225K160AB is part of TDK’s extensive line of Ceramic Capacitors, known for their reliability and performance in various electronic circuits. TDK Corporation constantly strives to advance the technology behind these components, ensuring they meet the evolving demands of the electronics industry.

Where to Find C3216X7S2A225K160AB by TDK Corporation

To seek the C3216X7S2A225K160AB for procurement, findchips.com is the ideal platform for finding up-to-date stock levels and competitive pricing from various distributors. This part, along with other Ceramic Capacitors, is listed on FindChips, enabling comparison among offerings from different suppliers. Historically, the part has been available from distributors such as New Advantage Corporation, TTI, Mouser Electronics, and DigiKey. However, for current availability and pricing, it’s recommended that potential buyers visit FindChips to gather the most accurate information.

Compare pricing for C3216X7S2A225K160AB and other Ceramic Capacitors / Capacitors at findchips.com