ALH106K251B084 by Cornell Dubilier Electronics Inc

Overview of ALH106K251B084 by Cornell Dubilier Electronics Inc.

The ALH106K251B084 by Cornell Dubilier Electronics Inc. is a polypropylene film capacitor, designed with a radial 4 lead through-hole mount configuration. This component is characterized by a capacitance value of 10 µF, with a tolerance of ±10%. The dielectric material used in this capacitor is polypropylene, known for its excellent electrical characteristics, including low equivalent series resistance (ESR) and high ripple current capability. Specifically, the ESR is measured at 5.6 mΩ at a frequency of 10kHz, and the ripple current is rated at 14000 mA at 10kHz and a temperature of 70°C.

The component is designed for operation across a wide temperature range, from -40 °C to 105 °C, making it suitable for various environments. Its rated voltage is dual marked at 250V AC and 475V DC, offering flexibility in both AC and DC applications. Measuring 42.5mm in length, 20mm in width, and 40mm in height, the ALH106K251B084’s package style is ideal for PCB mount applications that require through-hole mounting. The terminal finish of tin (Sn) is compliant with JESD-609 Code e3 for lead-free requirements. Additionally, its compliance with AEC-Q200 and IEC61071 standards signifies its reliability in automotive applications and compatibility with harsh environmental conditions.

This film capacitor is an active part, maintaining compliance with high standards of environmental safety, as denoted by its RoHS and REACH compliance codes. Its significance in the broader category of Fixed Capacitors is emphasized by these robust specifications and compliance standards.

Industry Applications for ALH106K251B084

Given the specific attributes and compliance standards of the ALH106K251B084 film capacitor, it might find utility across a variety of industries. Here are a few potential applications, keeping in mind that these are conceptual and should be thoroughly evaluated by engineering and design teams:

  • Automotive: Given its AEC-Q200 certification, this capacitor could potentially be utilized in automotive applications, for example, in electric vehicle (EV) powertrain systems, infotainment, or advanced driver-assistance systems (ADAS), where reliability under severe conditions is crucial.
  • Industrial Automation: In the realm of industrial automation, the capacitor might play a role in power supply units, motor drives, or control systems, where its ability to handle high ripple currents and maintain performance over a wide temperature range can be beneficial.
  • Telecommunications: For telecommunications equipment that requires stable operation across various temperatures while managing significant power and signal levels, this component’s specifications could make it advantageous.
  • Consumer Electronics: In consumer electronics, where space is often at a premium and efficiency is key, the compact size and low ESR of this capacitor might be ideal for power management applications within devices such as laptops, smartphones, and gaming consoles.
  • Renewable Energy Systems: The high AC and DC voltage ratings, along with the high ripple current capability, might make this capacitor suitable for inverters in solar or wind power systems, where reliable, long-term operation is needed.

Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is a leading manufacturer of high-quality electronic capacitors, with a particular emphasis on the production of Fixed Capacitors. The company has built a reputation for delivering durable, reliable capacitors ideally suited for a variety of demanding applications. Cornell Dubilier’s capacitors, including the ALH106K251B084 and similar parts, are designed to provide long service life, minimal degradation, and high electrical efficiency, making them a choice for engineers and procurement specialists who require top-tier capacitive components. Their products are frequently used across industries, including automotive, renewable energy, industrial automation, and more, demonstrating the versatility and quality of their capacitors.

Where to Find ALH106K251B084 by Cornell Dubilier Electronics Inc

Procuring the ALH106K251B084 capacitor can be efficiently achieved by utilizing platforms such as findchips.com. On this site, you can find current stock levels, pricing, and detailed component information. Moreover, should you require alternates to the ALH106K251B084, the platform offers a comprehensive search for Fixed Capacitors, allowing for comparison among components offered by Cornell Dubilier Electronics Inc or other manufacturers.

Historically, distributors such as Richardson RFPD, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and element14 Asia-Pacific have carried this part. However, due to shifts in availability and stock, prospective buyers are encouraged to check findchips.com to get the most current information on availability and competitive pricing for the ALH106K251B084 and related components.

Compare pricing for ALH106K251B084 and other Fixed Capacitors / Capacitors at findchips.com