Overview of 10AX115N3F40E2SG by Intel Corporation
The 10AX115N3F40E2SG by Intel Corporation is a Field Programmable Gate Array (FPGA) featuring 1,150,000 logic cells, 42,720 configurable logic blocks (CLBs), and an extensive 600 I/O for flexible connectivity. This component is designed with a CMOS technology and is encapsulated in a 1517 fine-pitch ball grid array (FBGA-1517) package with dimensions of 40 x 40 mm. This IC FPGA emphasizes its compliance with RoHS, ensuring its suitability for a wide range of environmentally sensitive applications. A notable attribute of this part is its ability to operate at a nominal supply voltage of 0.95V, with a minimum supply voltage of 0.87V and a maximum of 0.93V, which signifies its low power consumption profile.
The part’s temperature tolerance spans up to a maximum operating temperature of 100 °C, indicating its reliability in harsh conditions. Though not specified for peak reflow temperature, the FPGA’s packaging is described with a square, plastic/epoxy body, standing at a maximum height of 3.35 mm. Its technology is based on TSMC, a leading semiconductor manufacturing process, enhancing its performance and durability. The Field Programmable Gate Arrays subcategory to which this part belongs is known for enabling sophisticated, user-customizable integration for a wide range of electronic applications.
Industry Applications for 10AX115N3F40E2SG
Given the highly adaptable and programmable nature of the 10AX115N3F40E2SG, it lends itself to various industry applications. Below are some industry segments that might potentially benefit from using this FPGA, contingent on engineering and design team validations:
- Telecommunications: In the telecommunications sector, this FPGA could potentially be utilized in networking equipment such as routers, switches, and base stations to manage real-time data processing and complex algorithm computations. The high number of I/Os and logic cells would be beneficial for processing and routing vast amounts of data quickly.
- Industrial Automation: For industrial automation, the robust temperature tolerance and customization capability of the 10AX115N3F40E2SG could be advantageous in controlling machinery, robotics, and sensor networks, ensuring efficient and reliable operation in various environmental conditions.
- Consumer Electronics: In consumer electronics, this FPGA might find potential applications in high-performance gaming consoles, smart home devices, and VR/AR systems where fast processing and flexible I/O connectivity are crucial for delivering immersive user experiences.
- Computing and Data Storage: Given its high programmability and extensive logic cell count, this component could be advantageous in data centers for server management, high-speed data processing, and cloud computing infrastructure, enhancing operational efficiency and scalability.
- Space Technology: The FPGA’s reliable performance under varying temperatures and its programmable nature make it a candidate for use in satellite communications, payload management, and other space exploration technologies, where durability and adaptability are paramount.
It’s important to remember that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a global technology leader renowned for its contributions to the computing and semiconductor industry. Intel’s involvement in the development and manufacturing of Field Programmable Gate Arrays (FPGAs) is a testament to its commitment to offering advanced programmable logic solutions. Intel FPGAs, including the 10AX115N3F40E2SG and others like it, are known for their high performance, reliability, and adaptability to a wide range of applications. These components underscore Intel’s dedication to innovation in programmable logic, catering to complex digital computing needs across industries.
Where to Find 10AX115N3F40E2SG by Intel Corporation
To secure the 10AX115N3F40E2SG for your project, we recommend conducting research on FindChips.com where you can find current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, among others. By using FindChips.com, you can also explore a wide range of Field Programmable Gate Arrays offered by Intel Corporation or other manufacturers that might better suit your project’s specific needs. The availability of parts can vary, so it is crucial to check the most current information.