SWS14412D48A-32.768K by Suntsu Electronics Inc

Overview of SWS14412D48A-32.768K by Suntsu Electronics Inc.

The SWS14412D48A-32.768K is a parallel – fundamental Quartz Crystal with a nominal frequency of 32.768 kHz. Presented in a surface-mount device (SMD) format with 4 pins, this part offers a stable frequency tolerance of ±20 ppm. Its low drive level of 1 µW coupled with a frequency stability of 0.0144% makes it a reliable component for precision-dependent applications. The aging rate of 3 ppm for the first year, along with an operating temperature range of -40°C to +85°C, ensures performance reliability over time and in diverse environmental conditions. Additionally, the crystal has a load capacitance of 12.5 pF and a relatively high series resistance of 50,000 Ω, fitting specific design requirements that accommodate such parameters.

Manufactured by Suntsu Electronics Inc., the SWS14412D48A-32.768K adheres to stringent industry standards including RoHS and REACH compliance. This quartz crystal’s physical dimensions are 9.6mm x 4.06mm x 3.6mm, making it suitable for compact electronic assemblies. Its SMD package enhances ease of integration into printed circuit boards (PCBs), promoting streamlined manufacturing and assembly processes.

Industry Applications for SWS14412D48A-32.768K

Given its specifications and attributes, the SWS14412D48A-32.768K could potentially serve a wide array of industries. The following are conceptual illustrations of industry applications for this type of quartz crystal, necessitating verification by engineering and design teams:

  • Consumer Electronics: Devices such as wearables, smartwatches, and portable electronics could potentially utilize the SWS14412D48A-32.768K for timekeeping functions. Its compact size and low power consumption are particularly conducive to applications where space and battery life are critical considerations.
  • Computing and Data Storage: Server farms and data centers, where time synchronization is critical for operation and data integrity, might benefit from the precision and stability offered by this quartz crystal.
  • Telecommunications: Equipment such as cell towers and routers, requiring precise timing for signal processing, could potentially employ the SWS14412D48A-32.768K. Its frequency stability ensures reliable communication across networks.
  • Automotive: Given the increasing digital and electronic sophistication in automotive systems, particularly in electric vehicles and advanced driver-assistance systems (ADAS), components that offer precise timekeeping, like this quartz crystal, might be crucial. However, specific application within the automotive industry would require compliance with industry standards not specified for this part.
  • Industrial Automation: Machinery and robotic systems that rely on precise timing sequences for operation could potentially incorporate the SWS14412D48A-32.768K to ensure synchronization and efficiency in automated processes.

Please note, these potential industry applications require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Suntsu Electronics Inc.

Suntsu Electronics Inc. specializes in the design and manufacture of a broad range of frequency control devices, including a comprehensive line of Quartz Crystals, oscillators, and resonators. Known for their commitment to quality and reliability, Suntsu produces components that meet the demanding requirements of various industries, including telecommunications, computing, healthcare, and consumer electronics. The company prides itself on leveraging advanced manufacturing techniques and rigorous testing protocols to ensure each product, such as the SWS14412D48A-32.768K and similar parts, meets its specifications and customer expectations. Suntsu’s portfolio is designed to cater to a wide range of electronic applications, offering solutions that provide precision, stability, and performance.

Where to Find SWS14412D48A-32.768K by Suntsu Electronics Inc

For engineering and procurement specialists looking to source the SWS14412D48A-32.768K, our site, findchips.com, offers a comprehensive platform to research and purchase this specific quartz crystal. On FindChips, you can also explore alternative Quartz Crystals that may be offered by Suntsu Electronics Inc. or other manufacturers, fitting similar application requirements.

In the past, this part has been available at major distributors like DigiKey among others. We recommend consulting FindChips for current stock levels, pricing, and other available distributors to ensure you are making the most informed purchase decision for your specific needs.

Compare pricing for SWS14412D48A-32.768K and other Quartz Crystals / Crystals/Resonators at findchips.com