Overview of CRCW04021K00FKED by Vishay Intertechnologies
The CRCW04021K00FKED is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, an essential component within the broad category of resistors. This part stands out for its precise resistance value of 1000 ohms, with a tight tolerance of ±1%, and a temperature coefficient of 100 ppm/°C, making it highly reliable for various applications requiring precise current control. It features a rated power dissipation of 0.063 W and operates within a wide temperature range of -55 °C to +155 °C, ensuring performance stability in diverse working conditions. Designed for surface mount technology (SMT), this 0402 chip size resistor is both halogen-free and ROHS compliant, underscoring Vishay Intertechnologies’ commitment to environmental sustainability. As of the current writing, the part has a factory lead time of 11 weeks.
Industry Applications for CRCW04021K00FKED
The CRCW04021K00FKED resistor by Vishay Intertechnologies could potentially serve a wide variety of industry applications due to its precision, reliability, and operational range. Here are some key use cases:
- Internet of Things (IoT) and Smart Cities: Can be integrated into sensors and control systems requiring precise resistance to ensure accurate data measurement and control.
- Telecommunications: May be suitable for use in network hardware where stable resistance is needed to maintain signal integrity.
- Automotive and Transportation: Given its AEC-Q200 compliance, this resistor could be used in automotive electronics that require high reliability under varying environmental conditions.
- Consumer Electronics: Potentially used in a broad array of devices such as smartphones, tablets, and other portable devices where space is limited, and power efficiency is critical.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer in the electronic components industry, particularly known for its advanced resistors, including Metal Glaze/Thick Film Resistors. The CRCW04021K00FKED, among its extensive portfolio, represents Vishay’s commitment to producing high-quality, reliable, and environmentally friendly components. Vishay’s resistors are widely recognized for their precision, durability, and versatility across a broad range of applications. The company’s commitment to innovation and meeting the stringent requirements of modern electronics affirms its status as a key player in the resistor market.
Where to Find CRCW04021K00FKED by Vishay Intertechnologies
To source the CRCW04021K00FKED resistor, it is recommended to use findchips.com as a comprehensive resource. Here, you can find current stock levels and pricing from multiple distributors. For those looking for alternatives or similar components, exploring the Metal Glaze/Thick Film Resistors category on findchips.com can provide a range of options from Vishay Intertechnologies or other manufacturers. Historically, this part has been available at distributors such as Newark, Avnet Americas, Mouser Electronics, and Future Electronics, but stock levels and availability can be best checked in real-time at findchips.com to ensure you find what you need.