Overview of 0215010.MXP by Littelfuse Inc.
The 0215010.MXP by Littelfuse Inc. is an electric fuse characterized by a time lag blow feature, designed to operate at 10A with a rated voltage of 250VAC and 250VDC. Its impressive interrupt rating stands at 1500A, suitable for inline or holder mounting configurations. Measuring 5mm by 20mm, this ceramic cartridge fuse aligns with strict ROHS compliance, ensuring environmental consciousness in its manufacture and use.
Notably, the 0215010.MXP fuse is designed for applications requiring a delayed trip to accommodate inrush currents without blowing prematurely, possessing the ability to open within 10 milliseconds at 1000% of its rated current. Its physical dimensions, including a 20mm body height and a 5.2mm body length or diameter, alongside its nickel terminal finish and end-cap terminal shape, contribute to its robustness and reliability in circuit protection. The fuse operates efficiently across a wide temperature range from -55 °C to 125 °C, offering versatility for various environments.
Adhering to multiple reference standards such as CE, CSA, IEC, KC, PSE, SEMKO, SEV, UL, and VDE, the fuse ensures a broad acceptance in global markets. It’s categorized under the Electric Fuses subcategory, highlighting its essential role in circuit protection projects.
Industry Applications for 0215010.MXP
The potential industry applications for the 0215010.MXP fuse are vast, spanning across different sectors that require reliable circuit protection mechanisms. These industries include but are not limited to:
-
Consumer Electronics: Devices such as power supplies, charging stations, and home appliances might integrate this fuse for its ability to manage inrush currents and protect against overcurrent conditions, ensuring longevity and safety of the electronic components.
-
Computing and Data Storage: Servers, data centers, and networking equipment could potentially use this fuse for safeguarding against power surges and ensuring uninterrupted service. Its pre-arching feature and high interrupt rating make it a suitable choice for sensitive computing environments.
-
Industrial Automation: In control panels, motor drives, and automated machinery, this fuse might provide essential protection against overcurrent that could otherwise lead to costly downtime or equipment damage, especially in systems with variable load conditions.
-
Telecommunications: For infrastructure equipment including base stations, switches, and routers, the 0215010.MXP could potentially ensure operational integrity by protecting against electrical abnormalities, thanks to its time-delay characteristic and wide operating temperature range.
-
Electronic Manufacturing: During the production and testing of electronic components and assemblies, this fuse may offer a critical safeguard against overcurrent events, protecting both the products and the equipment used in their manufacture.
Note that these potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. stands as a pivotal figure in the realm of circuit protection, with a vast portfolio that extensively covers electric fuses among other protective components. The company’s dedication to innovation and quality has made it a preferred choice for engineers and procurement specialists alike. The 0215010.MXP is just one example of Littelfuse’s commitment to providing advanced solutions for circuit protection across diverse industries.
Littelfuse’s expertise is not limited to electric fuses alone; they manufacture a wide array of protective devices, including TVS diodes, varistors, and PTC thermistors, catering to a comprehensive range of circuit protection needs. Their products are designed with a focus on reliability, safety, and performance, adhering to rigorous industry standards. This commitment ensures that components like the 0215010.MXP are of the highest quality, suitable for deployment in critical applications where circuit protection cannot be compromised.
Where to Find 0215010.MXP by Littelfuse Inc
For those seeking to procure the 0215010.MXP fuse, findchips.com offers a comprehensive database to research where to purchase this component. On this platform, procurement professionals and engineers can find current stock levels, pricing, and distributor options for the 0215010.MXP. Additionally, by exploring Electric Fuses on findchips.com, users can discover alternate parts that might be offered by Littelfuse Inc or other manufacturers, further broadening their options for circuit protection.
Historically, distributors such as DigiKey, Mouser Electronics, RS Components, and Farnell have stocked this component. However, for the most accurate and current availability and pricing information, visiting findchips.com is recommended.