TAJD106K050RNJ by Kyocera AVX Components

Overview of TAJD106K050RNJ by Kyocera AVX Components

The TAJD106K050RNJ by Kyocera AVX Components is a polarized Tantalum Capacitor, noted for its dry/solid tantalum dielectric material. This capacitor features a capacitance of 10 µF with a tolerance of ±10%, and it is designed to operate under voltages up to 50V. Its surface mount design, denoted by a 2917 [7343 Metric] package size, makes it suitable for a wide range of applications in electronic circuits. The part is ROHS compliant, ensuring adherence to environmental standards concerning the restriction of hazardous substances.

Further characteristics of the TAJD106K050RNJ include a low leakage current of 0.005 mA and an Equivalent Series Resistance (ESR) of 800 mΩ, properties that enhance its performance in various circuit configurations. Its ripple current rating stands at 173 mA, a feature that underscores its capability in handling varying currents without a significant loss in performance. With an operating temperature range from -55 °C to +125 °C, this capacitor demonstrates remarkable versatility across extreme environmental conditions. The component is packaged in a rectangular, plastic, surface mount (SMT) package, making it suitable for compact and dense electronic assemblies.

Industry Applications for TAJD106K050RNJ

The TAJD106K050RNJ, with its specific characteristics, might find potential applications across a broad spectrum of industries. However, it is crucial to note that these potential applications are conceptual and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few illustrative applications across diverse sectors:

  • Consumer Electronics: Potentially used in devices such as smartphones, tablets, and laptops, where stable capacitance with minimal leakage under varying voltage conditions is crucial. The part’s low ESR and high-temperature stability could enhance battery life and efficiency in these devices.
  • Industrial Automation: Suitable for use in control systems and power supplies that demand reliable performance over a wide range of operating temperatures and conditions. The TAJD106K050RNJ might be chosen for its robust performance in harsh industrial environments.
  • Telecommunications: Might be utilized in telecommunications equipment where stable operation and minimal signal distortion are critical. The device’s ripple current handling capability and ESR values could be beneficial for power management modules in base stations and network hardware.
  • Computing and Data Storage: Potentially serves in solid-state drives (SSDs) and servers, where components need to withstand substantial temperature variations without performance degradation. The capacitance stability of this tantalum capacitor could aid in data integrity and power stability.
  • Automotive: Conceivably used in electronic control units (ECUs), infotainment systems, and automotive power supplies where reliability and tolerance to environmental stresses are paramount. However, specific automotive applications should validate compliance with industry standards such as AEC-Q100.

Note that these industry applications are merely illustrative. Engineering and design teams should conduct a thorough evaluation to ensure that the TAJD106K050RNJ meets the technical and regulatory requirements of their specific projects.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the global electronic components market, known for its broad range of capacitor technologies, including Tantalum Capacitors. Kyocera AVX Components excels in producing high-quality, reliable capacitors designed to meet the demanding requirements of various industries, including telecommunications, consumer electronics, automotive, and more. The TAJD106K050RNJ is a testament to Kyocera AVX’s commitment to quality, performance, and innovation in the field of Tantalum Capacitors. Kyocera AVX regularly invests in research and development to push the boundaries of capacitor technology, ensuring their products remain at the forefront of the electronic components industry.

Where to Find TAJD106K050RNJ by Kyocera AVX Components

For those looking to procure the TAJD106K050RNJ, our website, findchips.com, offers an extensive and up-to-date inventory from various distributors. To find alternate Tantalum Capacitors that might be offered by Kyocera AVX Components or other manufacturers, utilizing the search capabilities on findchips.com is highly recommended. Historically, this part has been available from distributors including New Advantage Corporation, LCSC, Chip1Stop, and DigiKey, among others. However, stock levels and pricing are subject to change, and we advise visiting findchips.com to get the most current stock levels and pricing information.

Compare pricing for TAJD106K050RNJ and other Tantalum Capacitors / Capacitors at findchips.com