1EDN8550BXTSA1 by Infineon Technologies AG

Overview of 1EDN8550BXTSA1 by Infineon Technologies AG

The 1EDN8550BXTSA1 by Infineon Technologies AG is a high-side gate driver designed to drive GaN HEMT, IGBT, and MOSFET power switches. This IC falls into the MOSFET Drivers subcategory, a critical component in the Drivers and Interfaces category of electronic parts. The device is engineered for buffering or inverting signals, featuring a differential input characteristic that makes it adaptable for a range of applications requiring high-speed operation and low power dissipation.

Specifically, the 1EDN8550BXTSA1 operates within a supply voltage range of 4.5 V to 20 V, with a nominal supply voltage of 12 V, making it versatile for numerous power management applications. It can provide an output peak current of up to 8A, catering to high-demand scenarios effectively. Moreover, Infineon’s innovation has been encompassed in a small, low-profile SOT-23-6 package, with a maximum operating temperature range from -40°C to 150°C, ensuring reliability in extreme conditions.

Regarding its electrical characteristics, this IC stands out with remarkably swift turn-on and turn-off times of 0.055 µs, ensuring efficient switching and reduced power losses. The RoHS compliance and Reach compliance further underscore its environmental and safety adherence, making it a responsible choice for manufacturers.

As of the current writing, the factory lead time for the 1EDN8550BXTSA1 is noted to be approximately 32 weeks and 4 days. This may influence procurement strategies and planning, especially for high-volume requirements or time-sensitive projects.

Industry Applications for 1EDN8550BXTSA1

The unique features of the 1EDN8550BXTSA1 make it suitable for a wide range of industry applications. While these applications are conceptual, they illustrate the potential use cases for this component, subject to detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are several industries that could potentially benefit from integrating the 1EDN8550BXTSA1 into their systems:

  • Industrial Automation: In automation systems, the device could potentially be utilized for controlling high-speed switching components within motor drives, actuator controls, and power management systems. Its high side driver capability and quick switching times are properties that enhance system efficiency and reliability in these applications.
  • Consumer Electronics: In consumer electronics such as power supplies for computers, gaming consoles, and TVs, the 1EDN8550BXTSA1 might be used to improve energy efficiency and reduce heat generation through efficient power switching.
  • Renewable Energy Systems: For solar inverters and wind turbine power converters, the ability to handle high currents and operate across a wide temperature range might make this IC suitable for managing power transfer processes efficiently, maximizing energy harvest.
  • Automotive Applications: Though direct compliance with automotive standards such as AEC-Q100 is not specified, ICs like the 1EDN8550BXTSA1 could potentially be considered for non-critical applications within electric vehicles, such as power management systems, pending a thorough validation for automotive use.

Note: These potential industry applications are conceptual and require further validation.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, specializing in automotive, industrial power control, power management, and digital security applications. Within the realm of MOSFET Drivers and Drivers and Interfaces, Infineon stands out through its innovative approach towards developing high-performance, reliable components. The 1EDN8550BXTSA1 is part of Infineon’s broad portfolio, which includes a variety of driver ICs designed to cater to a wide range of power control and switching needs across industries.

This manufacturer has built a reputation for quality and performance, offering parts that are crucial for powering contemporary technologies. Infineon’s commitment to sustainability, combined with its cutting-edge technology, positions its components, including MOSFET drivers like the 1EDN8550BXTSA1, as essential tools for developing future-proof electronic devices and systems.

Where to Find 1EDN8550BXTSA1 by Infineon Technologies AG

For those looking into procuring the 1EDN8550BXTSA1 component, a comprehensive search on findchips.com is recommended. This platform can help in identifying current stock levels, pricing, and distributor options. Historically, distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have been known to stock this part. However, it’s important to check FindChips for the most up-to-date inventory status and available purchasing options. In addition, for those seeking alternate parts to 1EDN8550BXTSA1 that might be offered by Infineon Technologies AG or other manufacturers, the MOSFET Drivers category on FindChips provides an extensive selection of potential substitutes.

Compare pricing for 1EDN8550BXTSA1 and other MOSFET Drivers / Drivers And Interfaces at findchips.com