ESR18EZPF2001 by ROHM Semiconductor

Overview of ESR18EZPF2001 by ROHM Semiconductor

The ESR18EZPF2001 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor designed for surface-mount applications, encapsulated in a 1206 (3216 Metric) chip package. This resistor features a resistance value of 2000Ω (2kΩ) with a tolerance of ±1%, making it suitable for precision applications. It can operate over a wide temperature range from -55°C to +155°C, with a temperature coefficient of 100 ppm/°C, ensuring stable performance across different environmental conditions. The resistor supports a high voltage rating of 200V and has a power rating of 0.5W. Its construction and materials meet the AEC-Q200 standard, which indicates its suitability for automotive applications, subject to specific design verification. Additionally, the component is RoHS and REACH compliant, and it is labeled with an ECCN Code of EAR99, making it suitable for a global market.

Industry Applications for ESR18EZPF2001

The ESR18EZPF2001 resistor’s features make it potentially suitable for various industry applications, though it is crucial to note these applications are only conceptual and require thorough analysis by engineering and design teams to ensure adherence to specific application requirements and standards.

  • Automotive: Given its AEC-Q200 compliance, the ESR18EZPF2001 could potentially be used in automotive electronics, such as engine control units (ECUs), automotive sensors, and power supply circuits, where stable performance in harsh environmental conditions is critical.
  • Industrial Automation: The resistor’s high voltage rating and power dissipation capabilities might make it suitable for use in control systems, power management applications, and monitoring equipment within automated production lines, where precision and reliability are paramount.
  • Telecommunications: Its precision resistance and stability over a range of temperatures could allow the ESR18EZPF2001 to be used in telecommunications equipment, including RF amplifiers, signal processing units, and base station modules, where maintaining signal integrity is critical.
  • Consumer Electronics: The resistor could potentially find applications in consumer electronic devices such as smart home systems, audio devices, and advanced computing hardware, where compact size and reliable performance are essential.
  • Aerospace and Defense: Though not specified for military standards, the component’s wide temperature operating range and precision might make it suitable for aerospace applications, in systems where high reliability under fluctuating environmental conditions is necessary, pending verification for each specific application.

Note: These potential industry applications are only illustrative and would require proper analysis and verification by engineering and design teams for adherence to industry standards.

About ROHM Semiconductor

ROHM Semiconductor is a leading manufacturer known for its high-quality electronic components, including a wide range of resistors. The company places a strong emphasis on research, development, and manufacturing excellence. In the realm of resistors, ROHM Semiconductor offers a diverse portfolio, which includes Metal Glaze/Thick Film Resistors, among others. The ESR18EZPF2001 is a testament to ROHM’s commitment to providing components that meet the strict needs of various industries, including automotive, where high reliability and performance are non-negotiable. Through continuous innovation and adherence to high standards, ROHM ensures its products meet the evolving needs of engineers and designers across multiple sectors.

Where to Find ESR18EZPF2001 by ROHM Semiconductor

To find the ESR18EZPF2001 for your application, your first stop should be findchips.com. Here, you can also explore other Metal Glaze/Thick Film Resistors by ROHM Semiconductor or from other manufacturers to compare specifications and ensure you’re choosing the best component for your needs. Historically, distributors such as TTI, Mouser Electronics, Avnet Americas, and DigiKey have stocked the ESR18EZPF2001, but stock levels and pricing are subject to change.

We recommend using findchips.com for the most current stock levels and to compare pricing options from various distributors to ensure you’re getting the best deal available.

Compare pricing for ESR18EZPF2001 and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com