Overview of FCA-325-AY4 by TE Connectivity
The FCA-325-AY4 by TE Connectivity is defined as a power/signal relay, featuring a 3PDT (Triple Pole Double Throw) configuration with a momentary switch action. The relay operates at a coil voltage of 28VDC and can handle contact currents up to 25A. Suited for socket mount applications, this relay offers a versatile solution for controlling high power circuits with a low power signal. The physical dimensions include a body breadth, length, and height all measured at 26 mm x 26 mm x 25.7 mm, respectively, making it a compact yet powerful component for various applications.
Further specifications indicate a coil resistance of 290 Ω and a nominal coil voltage also marked at 28V. It is notable that this relay can operate with a minimum coil release voltage of 1.5 V and an operate voltage (DC) at 18 V. Engineered for both AC and DC loads, the FCA-325-AY4 can manage a maximum contact current of 25A and a maximum contact voltage of 115V for AC loads and 28V for DC loads, which underscores its versatility across different power settings. Moreover, the relay is hermetically sealed, ensuring reliability and performance in harsh environments. Other noteworthy features include a quick operate and release time of 15 ms each, a wide operating temperature range from -70 °C to 125 °C, and a high insulation resistance of 100,000,000 Ω.
Industry Applications for FCA-325-AY4
The FCA-325-AY4 might potentially serve a broad spectrum of industries due to its flexible configuration, high current handling capabilities, and robust performance characteristics. Here are some illustrative applications across various sectors, noting that these potential use cases require comprehensive analysis and verification by engineering and design teams for compliance with specific application requirements.
- Industrial Automation: This relay could potentially be integrated into control systems for machinery, motor starters, and different automation equipment, where reliable switching of high-power circuits is essential. The high contact current rating alongside the relay’s ability to handle both AC and DC loads makes it suitable for various industrial applications.
- Telecommunications: The FCA-325-AY4 might find use in telecommunications infrastructure, such as in switching equipment or power distribution modules, given its capacity to manage significant power levels and its hermetic seal providing protection against environmental factors.
- Consumer Electronics: In applications requiring the control of high-power components within consumer electronics devices, this relay could potentially be used due to its compact size, reliable switching capabilities, and DC voltage operation flexibility.
- Aerospace and Defense: The relay’s hermetically sealed design and the ability to operate across a wide temperature range might make it a candidate for use in aerospace and defense applications, where robustness and reliability are paramount. The high insulation resistance feature further underscores its suitability for sensitive and critical environments.
- Computing and Data Storage: Within power distribution units or backup systems where reliable operation is crucial, the FCA-325-AY4 might be effectively utilized. Its specifications support applications requiring precise control over momentary power signals.
These potential industry applications are conceptual/illustrative and necessitate thorough validation by engineering and design teams to ensure adherence to industry standards and specific application demands.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for their innovation and quality across a myriad of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Within the realm of Power/Signal Relays, TE Connectivity offers a wide range of reliable and efficient solutions, including the FCA-325-AY4. These products are designed to meet the rigorous demands of various applications, ensuring performance, durability, and safety. TE Connectivity’s commitment to excellence is evident in their product offerings, which span from cutting-edge relays to advanced sensors and connectors, all engineered to facilitate seamless and integrated technology solutions.
Where to Find FCA-325-AY4 by TE Connectivity
To find the FCA-325-AY4 for your application, visit findchips.com. At FindChips, you can explore current stock levels, pricing, and availability of the FCA-325-AY4 from multiple distributors. Additionally, for those interested in alternatives or similar Power/Signal Relays, FindChips provides access to a comprehensive selection offered by TE Connectivity and other manufacturers. Historically, this part has been available at distributors including Vyrian, Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though availability is subject to change. For the most accurate and up-to-date information on the FCA-325-AY4 and other electronic components, FindChips is an indispensable resource.