Overview of LAN91C111I-NU by Microchip Technology Inc.
The LAN91C111I-NU is a high-performance Ethernet controller designed for embedded applications requiring network connectivity. Manufactured by Microchip Technology Inc., this controller offers a robust set of features including support for 100 Mbps Ethernet speeds, compliance with IEEE 802.3 and IEEE 802.3u standards, and a wide supply voltage range of 2.97 V to 3.63 V. This part is packaged in a 128-pin Thin Quad Flat Pack (TQFP) with dimensions of 14 x 14 mm and a height of 1 mm, making it suitable for space-constrained applications. It is RoHS compliant, ensuring compatibility with environmentally friendly manufacturing processes. Additionally, high reliability and flexibility in system design are ensured through features such as a 16-bit address bus width, various data encoding/decoding methods (NRZ, BIPH-LEVEL / MANCHESTER), and a maximum operating temperature range from -40°C to 85°C. The LAN91C111I-NU is acknowledged for its ability to address the needs of complex digital communication systems with its advanced technology and compatibility with multiple bus architectures (680X0, 683XX).
Industry Applications for LAN91C111I-NU
- Telecommunications: In the telecommunications industry, the LAN91C111I-NU could potentially be utilized in networking equipment such as switches, routers, and modems. Its high-speed Ethernet support and broad temperature range make it suitable for infrastructure that requires reliable data communications under various environmental conditions.
- Industrial Automation: For industrial automation systems, this Ethernet controller could potentially play a critical role in devices requiring network connectivity for control and monitoring purposes. Its robust data transfer capabilities and support for multiple communication protocols enable integration into complex industrial networks.
- Consumer Electronics: In consumer electronics, the LAN91C111I-NU might be integrated into smart home devices, gaming consoles, and set-top boxes, where high-speed internet connectivity is essential for functionality and user experience. Its low power mode and small form factor cater to the demands for energy efficiency and compactness in consumer devices.
- Computing and Data Storage: Data centers and computer systems that require networking capabilities for data management and transfer could potentially benefit from integrating the LAN91C111I-NU. Its high data transfer rate and support for extensive operating temperatures make it suitable for servers and storage solutions.
- Education and Research: In educational and research institutions, networked devices such as laboratory equipment and learning platforms could utilize the LAN91C111I-NU for data sharing and remote access. Its compliance with various Ethernet standards ensures compatibility with existing network infrastructure.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, offering a wide range of products within the Serial IO/Communication Controllers subcategory and broader Microcontrollers and Processors category. Their commitment to quality and innovation is evident in the LAN91C111I-NU and similar parts they manufacture, which are designed to meet the evolving needs of electronic systems across a broad spectrum of industries. Microchip’s products are known for their reliability, performance, and advanced features that enable developers to address complex design challenges.
Where to Find LAN91C111I-NU by Microchip Technology Inc
To source the LAN91C111I-NU, our site findchips.com is the ideal platform. Here, users can research where to purchase the LAN91C111I-NU, as well as find information on current stock levels and pricing from various distributors. Historically, this part has been available at Distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica. However, availability is subject to change, and prospective buyers are encouraged to check findchips.com for the most up-to-date information. To explore alternate parts to the LAN91C111I-NU that might be offered by Microchip Technology Inc or other manufacturers, you can utilize the Serial IO/Communication Controllers link.