LFE5U-25F-7BG256I by Lattice Semiconductor Corporation

Overview of LFE5U-25F-7BG256I by Lattice Semiconductor Corporation

The LFE5U-25F-7BG256I is a high-performance Field Programmable Gate Array (FPGA) from Lattice Semiconductor Corporation. This device is part of the ECP5 family and boasts 24.3K Look-Up Tables (LUTs), making it a versatile component for a wide range of applications. Its comprehensive features include 197 Input/Output pins, a compact 256-ball chip-scale package (CABGA), and compliance with RoHS standards, highlighting its environment-friendly manufacturing process.

With an operating voltage of 1.1V, and Monte moisture sensitivity level (MSL) of 3, this FPGA is designed to operate reliably in a broad temperature range from -40 °C to 100 °C. These characteristics, combined with a fine terminal pitch of 0.8 mm and a terminal position at the bottom, make the LFE5U-25F-7BG256I suitable for high-density board designs that require low power consumption and advanced functionality. The device’s compliance with REACH and its classification under ECCN code EAR99 further ensure its global applicability without significant export restrictions.

Industry Applications for LFE5U-25F-7BG256I

The versatility of FPGAs like the LFE5U-25F-7BG256I allows them to be implemented across various industries. Their ability to be programmed after manufacturing makes them ideal for custom solutions in rapidly evolving sectors. Below are potential industry applications for this FPGA:

  • Telecommunications: The LFE5U-25F-7BG256I could potentially be used in communication equipment such as routers, switches, and base stations where high data throughput and adaptability to protocol changes are required. The FPGA’s high I/O count and programmability make it suitable for processing complex algorithms involved in signal processing and data transmission.
  • Consumer Electronics: In the realm of consumer electronics, this FPGA might find application in high-performance gaming devices, smart home systems, and personal multimedia devices for video processing, interface control, and connectivity solutions. The low power consumption and compact footprint are especially beneficial for wearable technology and portable devices.
  • Industrial Automation: For industrial automation systems, the LFE5U-25F-7BG256I could potentially serve in control systems, robotic arms, and sensor networks requiring real-time processing, flexible I/O configurations, and adaptability to varying protocols and advanced computational needs.
  • Computing and Data Storage: This FPGA might be effectively utilized in data centers for cryptographic processing, data encryption, and server load balancing. Its capacity for parallel processing and high-speed interfacing could make it an excellent choice for SSD controllers and network interface cards.
  • Aerospace and Defense: Although specific military specifications (MIL-Spec) compliance is not mentioned, FPGAs like the LFE5U-25F-7BG256I might be used in aerospace and defense applications for radar systems, satellite communication, and avionics control systems, where reliability and reprogrammability to adapt to different missions or operational updates are critical.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is a global leader in smart connectivity solutions, renowned for its comprehensive range of low-power, small form-factor FPGAs and PLDs. Lattice specializes in Field Programmable Gate Arrays and Programmable Logic Devices, catering to a wide array of applications from consumer electronics to industrial and automotive systems. The company has a long history of innovation in programmable logic, continually expanding its product lineup with devices like the LFE5U-25F-7BG256I, which provide flexible, efficient solutions for today’s complex electronic requirements. Their products are designed with an emphasis on low power consumption, high performance, and compact packaging, making them well-suited for a wide range of applications.

Where to Find LFE5U-25F-7BG256I by Lattice Semiconductor Corporation

For professionals looking to source the LFE5U-25F-7BG256I FPGA, findchips.com offers a reliable platform to check current stock levels, pricing, and availability across multiple distributors. This site aggregates data from leading distributors including Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark, though availability can fluctuate. To ensure you are getting the best deal and to view the latest inventory status, visit findchips.com. Here, you can also explore alternate parts within the Field Programmable Gate Arrays subcategory from Lattice Semiconductor Corporation or other manufacturers to find parts that best meet your specific requirements.

Compare pricing for LFE5U-25F-7BG256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com