Overview of RK73H1ETTP1004F by KOA Speer Electronics Inc.
The RK73H1ETTP1004F is a fixed resistor characterized by its metal glaze/thick film technology, with a power rating of 0.1W and a resistance value of 1MΩ (1 Megaohm). This resistor operates within a tolerance of 1% and has a temperature coefficient of 100 ppm/°C, offering precise performance in various environmental conditions. Designed for surface mount (SMT) applications, it comes in the compact 0402 package size, with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height. Its operating temperature range spans from -55 °C to +155 °C, indicating its suitability for a wide range of operating environments. The part is RoHS compliant, ensuring adherence to current environmental regulations, and it meets the AEC-Q200 standard, making it suitable for automotive applications.
Industry Applications for RK73H1ETTP1004F
The characteristics of the RK73H1ETTP1004F, such as its precise tolerance, temperature stability, and compact size, make it potentially suitable for a variety of applications across different industries. However, these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some sectors where this part might find relevance:
- Automotive: The resistor’s compliance with the AEC-Q200 standard suggests that it could potentially be integrated into automotive electronics, such as engine control units, braking systems, and infotainment systems, where high reliability and performance under varying temperatures are crucial.
- Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, the RK73H1ETTP1004F might be used in power management circuits or signal processing applications, leveraging its small size and precise resistance value.
- Industrial Automation: The resistor could potentially find applications in control systems, sensors, and monitoring equipment within industrial automation, especially where compact, high-precision components are necessary for reliable operation over a broad temperature range.
- Telecommunications: In telecommunications equipment, such as transceivers and base stations, the RK73H1ETTP1004F might be utilized in frequency filtering circuits or impedance matching, benefiting from its accuracy and stability.
- Computing and Data Storage: This component could potentially be used in servers, storage devices, and networking equipment, where precision resistors are needed for power regulation, signal conditioning, and impedance matching applications.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leader in the manufacture of resistive components, including a wide range of Metal Glaze/Thick Film Resistors and other related products. The company is known for producing high-quality resistors that meet stringent industry standards, including AEC-Q200 for automotive applications. The RK73H1ETTP1004F is part of their extensive portfolio of fixed resistors, demonstrating KOA Speer’s commitment to reliability, precision, and performance. With a focus on developing technology that advances the functionality and efficiency of electronic components, KOA Speer continues to serve a broad spectrum of industries with its innovative solutions.
Where to Find RK73H1ETTP1004F by KOA Speer Electronics Inc
To find the RK73H1ETTP1004F resistor, or to explore other options within the Metal Glaze/Thick Film Resistors category, visit findchips.com. Our site provides access to current stock levels, pricing, and detailed part information from a range of distributors. Historically, this part has been available through distributors such as Component Electronics, Inc, Chip 1 Exchange, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most up-to-date availability and pricing information, check directly on findchips.com where you can compare options and make an informed procurement decision.