Overview of BCM53115MKFBG by Broadcom Limited
The BCM53115MKFBG is an integrated circuit (IC) developed by Broadcom Limited, designed specifically for Ethernet switch applications. This micro peripheral IC features a 7-port Gigabit Ethernet (GE) switch with integrated functionality, embodied in a FBGA-400 package. The part is categorized under Network Interfaces, a subcategory of Telecommunication Circuits, showcasing its pivotal role in networking and telecommunication systems.
This component is noted for its Plastic/Epoxy package body material with a Square shape and Grid Array style, with dimensions of 17 mm both in length and width, and a maximum seated height of 1.71 mm. The BCM53115MKFBG operates within a maximum temperature of 70°C and requires a nominal supply voltage of 1.2 V. Its design incorporates a Ball terminal form with a 0.8 mm terminal pitch located at the bottom position, facilitating its Surface Mount technology application. Additionally, the IC is characterized by its use of CMOS technology and is specified for Ethernet switch applications within the Telecom IC Type category. Despite being marked as obsolete in the product lifecycle, its RoHS compliance indicates adherence to hazardous material standards, although its REACH compliance remains unspecified.
Industry Applications for BCM53115MKFBG
Given its features and attributes, the BCM53115MKFBG might be suited for use in several industry applications, subject to engineering and design team verification for specific standards and requirements compliance. The potential applications include but are not limited to:
-
Telecommunications: This part could potentially be utilized in networking equipment, such as routers and switches, that serve as the backbone of data transmission in telecommunication networks.
-
Consumer Electronics: Devices like high-performance home networking systems, gaming consoles, and smart home devices might incorporate this IC for enhanced Ethernet connectivity.
-
Computing and Data Storage: Servers and storage devices that require high-speed data transfer rates could benefit from incorporating the BCM53115MKFBG, potentially enhancing their network interface capabilities.
-
Industrial Automation: In industrial environments where robustness and reliability are crucial, this Ethernet switch IC could potentially be implemented in control systems that oversee and manage machinery operations.
It is important to highlight that these potential applications are purely illustrative and conceptual. They are indicative of the possibilities offered by such ICs in various fields, but actual usage requires detailed analysis and verification by professional engineering and design teams regarding industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited, the manufacturer of the BCM53115MKFBG, is a global leader in the development of a wide range of semiconductor and infrastructure software solutions, including those for Network Interfaces and Telecommunication Circuits. Broadcom’s offerings in the realm of Network Interfaces are characterized by their high performance, reliability, and the integration of state-of-the-art technology, catering to a broad spectrum of telecommunications, computing, and consumer electronic applications. The company has been at the forefront of innovation in the semiconductor industry, contributing significantly to the advancement of networking and connectivity solutions. The BCM53115MKFBG is an example of Broadcom’s commitment to delivering high-quality and cutting-edge products that address the complex needs of the modern digital world.
Where to Find BCM53115MKFBG by Broadcom Limited
For those looking to source the BCM53115MKFBG, it is recommended to conduct research via findchips.com. This platform allows for an efficient comparison of current stock levels and pricing from multiple distributors. While historically the part has been available at distributors such as Bristol Electronics and DigiKey, visiting findchips.com will provide the most up-to-date availability and pricing from a range of suppliers. Additionally, the site is an excellent resource for finding alternate Network Interfaces/Telecommunication Circuits parts that may be offered by Broadcom Limited or other manufacturers, ensuring that you can locate the best part for your application requirements.