N25Q128A13EF740E by Micron Technology Inc

Overview of N25Q128A13EF740E by Micron Technology Inc.

The N25Q128A13EF740E by Micron Technology Inc. is a NOR type Flash memory component, offering a substantial 128Mbit (16M x 8) storage capacity, while utilizing a Serial Peripheral Interface (SPI) for communication. This part comes in a plastic, very thin profile 8-pin VDFN package (HVSON), measuring 6 x 5 mm, and is compliant with RoHS standards making it suitable for use in environmentally sensitive applications. Designed for synchronous operation, it operates at a maximum clock frequency of 108 MHz, supporting high-speed data transfer and read operations.

This component boasts several critical features making it highly suitable for a range of electronic applications. These features include a minimum data retention time of 20 years and an endurance of 100,000 write/erase cycles, ensuring the reliability and longevity of the data stored. Furthermore, it operates over an industrial temperature range from -40°C to 85°C and provides output characteristics in a 3-state configuration. The device supports quick and efficient data programming with a supply voltage range of 2.7V to 3.6V, nominal at 3V, and is equipped with both hardware and software write protection to prevent unintended data overwrite or erasure.

Given its obsolete status, engineering and procurement teams must exercise due diligence to ensure its availability or consider sourcing suitable alternatives for their projects.

Industry Applications for N25Q128A13EF740E

The diverse features of the N25Q128A13EF740E make it potentially suitable for a variety of applications across multiple industries. However, it is important to note these potential industry applications are conceptual and should be validated by engineering and design teams for industry standards and specific requirements.

  • Consumer Electronics: The component might be integrated into consumer electronic devices, such as digital cameras, MP3 players, or handheld gaming consoles, where storage of user data or firmware is essential.
  • Computing and Data Storage: Devices that require BIOS or firmware storage can potentially utilize this memory component. Its high-speed interface and reliability might make it suitable for solid-state drives (SSDs), routers, or network cards.
  • Industrial Automation: In the field of industrial control systems, this flash memory could potentially be used for logging operation data or storing firmware that controls machinery and equipment, taking advantage of its robust endurance and wide operating temperature range.
  • Telecommunications: Given its serial interface and capability for high-density storage, the N25Q128A13EF740E might be well-suited for telecommunications equipment, including modems and switches, where firmware and configuration data need to be reliably stored.
  • Embedded Systems: For embedded systems applications, the component’s compact footprint, low-power consumption, and considerable storage capacity could potentially make it an excellent choice for devices where space and power are at a premium.

Please note that these industry applications are illustrative and require thorough analysis and verification for adherence to relevant standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in the semiconductor industry, known for its high-quality memory and storage solutions. Within the broader category of Memory, Micron specializes in producing an extensive array of Flash Memories, among other types. The company’s product line includes a diverse range of Flash memory components, similar to the N25Q128A13EF740E, designed to cater to various data storage needs across multiple devices and applications. Micron’s commitment to innovation, reliability, and environmental sustainability makes its products highly regarded among electronic manufacturers and designers looking for state-of-the-art storage solutions.

Where to Find N25Q128A13EF740E by Micron Technology Inc

To research and purchase the N25Q128A13EF740E or explore alternate Flash Memories that might be offered by Micron Technology Inc. or other manufacturers, visiting findchips.com is highly recommended. This platform provides current stock levels, pricing, and distributor information, ensuring you can make an informed purchase decision. Historically, distributors such as Bristol Electronics and DigiKey have carried this component, though availability can vary.

For the most accurate and up-to-date information, users should consult findchips.com to verify stock availability and compare options.

Compare pricing for N25Q128A13EF740E and other Flash Memories / Memory at findchips.com