Overview of B5B-PH-K-S(LF)(SN) by JST Manufacturing
The B5B-PH-K-S(LF)(SN) is a board connector featuring 5 contacts in a single row, characterized by a male gender and straight through-hole solder terminals. This component is part of JST Manufacturing’s PH series and aligns with a 2mm pitch spacing, making it an optimal solution for wire-to-board connector systems. Its adherence to RoHS compliance underscores its design for modern, environmentally conscious electronic assemblies. The component stands out with its low profile and natural insulator color, encapsulated within a body made from Polyamide66, offering a durable and reliable connection point.
With contact material comprised of brass and a mating contact pitch of 0.079 inches, the B5B-PH-K-S(LF)(SN) assures a stable and secure electrical connection with a rated current signal of 2 A. The inclusion of a tin over copper mating finish and reflowed tin termination finish enhances its conductivity and corrosion resistance. Its electrical integrity is further demonstrated by a 800VAC dielectric withstanding voltage and an insulation resistance of 1000 MΩ. This connector is engineered for generality and versatility, equipped with locking mounting options and designed for straight mounting styles, facilitating its application across a broad range of electronic devices.
Industry Applications for B5B-PH-K-S(LF)(SN)
While the B5B-PH-K-S(LF)(SN) presents a broad scope for application across various sectors, its unique attributes particularly align it with certain industry uses. It’s essential to note that these potential industry applications are conceptual and necessitate further validation by engineering and procurement professionals to ensure compliance with specific standards and requirements.
- Consumer Electronics: The compact and efficient nature of B5B-PH-K-S(LF)(SN) could potentially serve in portable devices like smartphones, tablets, and wearable gadgets. Its low profile and high insulation resistance make it suitable for these applications, where space is premium and reliability is crucial.
- Industrial Automation: In the realm of industrial control systems and automation, connectors that offer reliability in harsh environments are essential. The durability offered by the Polyamide66 insulator and the secure locking mechanism potentially positions the B5B-PH-K-S(LF)(SN) as a viable choice for connecting sensors, actuators, and control units.
- Computing and Data Storage: The high-speed data requirements of computing systems and data storage solutions might benefit from the assurance of a 2 A rated current and a low contact resistance of 20 mΩ. This makes the connector a potentially suitable option for motherboards, hard drives, and servers where efficient and reliable connections are paramount.
- Healthcare: Medical devices that require compact, reliable connectivity for internal wiring could potentially utilise the B5B-PH-K-S(LF)(SN). Its high dielectric withstanding voltage and insulation ensure safety and performance in sensitive healthcare equipment.
It’s imperative to underscore that while these applications are indicative, precise suitability and compliance need thorough vetting against specific device requirements and standards.
About JST Manufacturing
JST Manufacturing, renowned for its innovation in electronic connectors, holds a significant position in the landscape of Headers and Edge Type Connectors and connectors at large. Their components, including the B5B-PH-K-S(LF)(SN) and others within the PH series, stand as testimonies to their commitment to quality and performance. JST Manufacturing specializes in a wide array of connector solutions that cater to various sectors, including automotive, consumer electronics, and industrial applications. By prioritising durability, reliability, and compliance with environmental standards, JST manufactures connectors that align with the evolving demands of the electronic industry, thereby enabling new design possibilities and enhancing system performance.
Where to Find B5B-PH-K-S(LF)(SN) by JST Manufacturing
To procure the B5B-PH-K-S(LF)(SN), professionals are encouraged to visit findchips.com where they can leverage comprehensive, up-to-date listings of available stock from reputable distributors. For those looking for alternatives or similar components made by JST Manufacturing or other leading manufacturers, the Headers and Edge Type Connectors section provides an invaluable resource for comparison and selection.
Historically, distributors such as New Advantage Corporation, LCSC, Quest Components, and Heilind Electronics have been sources for purchasing this component. However, to obtain the most current stock levels, pricing, and potential alternatives, visiting findchips.com ensures access to the latest information and a broad selection of vendors.