MT9P031I12STM-DP1 by onsemi

Overview of MT9P031I12STM-DP1 by onsemi

The MT9P031I12STM-DP1 by onsemi is a CMOS Image Sensor offering a resolution of 5 Megapixels in a compact 1/3″ optical format. Packaged in a 240-JTRAY with an ILCC-48 configuration, it is designed for precision image capture. Compliant with RoHS standards, this sensor supports an electronic rolling shutter mechanism and operates with a 2.8 V analog nominal supply voltage. Its array type is frame, indicating its capacity for capturing images as complete frames, an essential feature for various imaging applications.

Key characteristics include a dynamic range of 70.1 dB and a frame rate of 14 fps, enabling it to capture high-quality images with minimal motion blur. It features a high resolution with 2592 horizontal pixels and 1944 vertical pixels. The sensor’s master clock operates at 96 MHz, ensuring efficient image processing. The device supports surface mount technology for easier integration into a wide range of electronic assemblies.

It operates within a broad temperature range, from -30 °C to 70 °C, making it versatile for use in different environmental conditions. The optical format of 1/2.5 inch and pixel size of 2.2×2.2 µm work together to provide detailed images under various light conditions. Moreover, the sensor’s spectral response ranges from 350 to 1050 nm, enabling it to capture images across a wide spectrum of light. The device also boasts a digital voltage output, facilitating easier integration with existing digital systems.

As of the current writing, the factory lead time for the MT9P031I12STM-DP1 is 70 weeks, indicating planning ahead is crucial for procurement. This aspect is crucial for engineering teams and procurement professionals in planning for product development cycles and inventory management.

Industry Applications for MT9P031I12STM-DP1

Given the features and capabilities of the MT9P031I12STM-DP1 image sensor, it potentially suits a wide range of industry applications. It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

  • Consumer Electronics: Could potentially be integrated into high-resolution security cameras, webcams, and other personal imaging devices. The sensor’s compact size and high frame rate make it suitable for portable devices requiring high-quality image capture capabilities.
  • Security and Surveillance: The detailed spectral response and high dynamic range might enable use in surveillance cameras, possibly enhancing night vision capabilities or capturing clearer images in varying lighting conditions.
  • Industrial Automation: The sensor could potentially be utilized in machine vision systems for quality control, monitoring, and automated decision-making processes. Its sensitivity and resolution could help in accurately identifying defects or guiding robotic systems.
  • Medical Imaging: Although specific to applications adhering to required medical standards, the sensor’s detailed image capture capabilities might possibly suit non-invasive diagnostic equipment, such as digital microscopy or dermatological examinations.
  • Automotive: Given compliance with automotive industry standards, this sensor might be suitable for applications such as driver assistance systems (ADAS), parking aids, or in-vehicle security systems, offering the potential for enhanced imaging under challenging conditions.

These applications underline the versatility of the MT9P031I12STM-DP1, though it is essential that any integration considers the full system requirements, including but not limited to power supply considerations, environmental operating conditions, and interfacing with other system components.

About onsemi.

onsemi is a leading supplier of semiconductor-based solutions, offering a comprehensive range of electronic components that cater to a variety of industries and applications. With a strong focus on power efficiency and sustainability, onsemi drives innovation in the semiconductor space. Particularly in the realm of Image Sensors and Sensors/Transducers overall, onsemi has established a significant footprint.

The company’s portfolio includes a variety of image sensors that serve from high-end photography to industrial inspection, automotive safety, and consumer electronics, including the MT9P031I12STM-DP1. onsemi’s commitment to quality and performance, coupled with its expertise in sensor technology, makes its offerings highly regarded among engineers and product developers seeking reliable and efficient imaging solutions.

Where to Find MT9P031I12STM-DP1 by onsemi

For those interested in procuring the MT9P031I12STM-DP1, or looking for alternate parts, visit findchips.com. Our platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. In the past, distributors such as DigiKey and Newark have offered this part, though inventory status can change. To find the most current information, including potential alternate Image Sensors by onsemi or other manufacturers, navigating through findchips.com will provide comprehensive details.

Compare pricing for MT9P031I12STM-DP1 and other Image Sensors / Sensors/Transducers at findchips.com