Overview of C2012X7R1V475K125AC by TDK Corporation
The C2012X7R1V475K125AC is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation, known for its high reliability and performance in various applications. This component features a capacitance value of 4.7µF, with a rated voltage (DC) of 35V. Its compact size, 0805 [2012 Metric], combined with a ±10% capacitance tolerance and X7R dielectric material, makes it a versatile choice for a wide range of electronic circuits.
This MLCC is characterized by its temperature stability, with a dielectric characteristic of X7R, which signifies a ±15% variation in capacitance with temperature changes across a range of -55°C to +125°C. Additionally, the part has a temperature coefficient of 15% ppm/°C, indicating its reliability over a broad temperature spectrum. The surface mount device (SMD) is designed for reflow soldering, supporting a simple assembly process, and features a rectangular package with dimensions of 2 mm in length and 1.25 mm in height and width. It has a terminal finish of matte tin (Sn) with a nickel (Ni) barrier, ensuring good solderability and a long-lasting connection. Furthermore, the component is RoHS compliant, adhering to global environmental standards for hazardous materials.
Industry Applications for C2012X7R1V475K125AC
Given its specifications and technical attributes, the C2012X7R1V475K125AC can potentially serve a diverse range of industry applications. However, it’s critical to note that these potential applications are conceptual in nature and would require due diligence and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific requirements. Below are examples of industries where this ceramic capacitor could find usage:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might use the C2012X7R1V475K125AC for power management and decoupling applications. Its compact size and reliability under temperature variations make it well-suited for these devices.
- Industrial Automation: In control systems and PLCs, the stability and tolerance of the C2012X7R1V475K125AC could help in smoothing and filtering processes, ensuring consistent performance even in variable temperature environments.
- Telecommunications: This capacitor could potentially be used in RF modules and base station equipment, where temperature stability and capacitance tolerance are critical for signal integrity and consistent performance.
- Automotive: Although not specified for automotive standards like AEC-Q100, components with similar specifications to the C2012X7R1V475K125AC might find application in non-critical systems within vehicles, such as infotainment systems, given its temperature range and reliability.
- Computing and Data Storage: In server power supplies and data storage devices, the MLCC’s stability and compact footprint could support efficient power distribution and decoupling, which are essential for the reliability of these high-performance devices.
The application of parts like the C2012X7R1V475K125AC in these industries is contingent on a thorough analysis by engineering teams to ensure suitability for specific devices or systems.
About TDK Corporation
TDK Corporation is a preeminent manufacturer of electronic components, with a significant focus on Ceramic Capacitors. The company has established itself as a leader in the electronic components industry, offering a wide range of products for various applications. TDK’s commitment to innovation, quality, and reliability is evident in its comprehensive product lineup, which includes a variety of ceramic capacitor types alongside the C2012X7R1V475K125AC. TDK’s ceramic capacitors are known for their superior quality, performance, and versatility, meeting the demands of both consumer electronics and industrial applications. Their extensive portfolio ensures that they can meet the needs for basic filtering and decoupling applications to complex energy storage and power conversion solutions.
Where to Find C2012X7R1V475K125AC by TDK Corporation
To source the C2012X7R1V475K125AC, or to explore potential alternatives, visiting findchips.com is advisable. This platform allows you to search across a wide array of distributors for current stock levels, pricing, and more. Historically, this part has been available from distributors such as Semour Electronics Co Ltd, New Advantage Corporation, Chip1Stop, and Avnet Abacus. However, to obtain the most accurate and up-to-date information on availability and competitive pricing, check the latest listings on findchips.com. Furthermore, for those looking into alternate parts, Ceramic Capacitors by TDK Corporation or other manufacturers can also be found on this comprehensive resource.