MPZ2012S102AT000 by TDK Corporation

Overview of MPZ2012S102AT000 by TDK Corporation

The MPZ2012S102AT000 is a ferrite bead manufactured by TDK Corporation, engineered to provide noise suppression in electronic circuits. This component is characterized by its ability to handle a DC current rating of 1.5A and an impedance of 1Kohm at 100MHz, making it suitable for a broad range of filtering applications. The MPZ2012S102AT000 comes in an 0805 [2012 Metric] ferrite case style, indicative of its compact size and suitability for surface-mounted technology (SMT) applications. Its DC resistance is maximized at 0.15 Ohm, illustrating the component’s efficiency in minimizing power loss while filtering out unwanted signals.

The product is part of the MPZ series and stands out with a ±25% impedance tolerance, ensuring reliability in performance under various conditions. With a RoHS compliance certification, the MPZ2012S102AT000 adheres to stringent environmental standards, excluding harmful substances from its manufacturing process. The part is considered active in its life cycle, echoing its current relevance and widespread availability in the electronic components market. Its specifications, including operating temperatures ranging from -55°C to +125°C and a height of just 0.85 mm, underscore its versatility and robustness for diverse electronic applications.

Industry Applications for MPZ2012S102AT000

The MPZ2012S102AT000 ferrite bead from TDK Corporation, due to its electrical and physical attributes, finds applications across a plethora of industries. It’s important to note that these potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Telecommunications: The MPZ2012S102AT000 could potentially be instrumental in telecommunication equipment, where signal integrity is paramount. Devices such as routers, switches, and base stations might utilize this component to filter out noise and enhance signal quality. Its high impedance at 100MHz is particularly beneficial for suppressing unwanted high-frequency interference.
  • Consumer Electronics: In consumer electronics, including smartphones, tablets, and laptops, the MPZ2012S102AT000 might serve to protect sensitive circuits from noise. Its compact 0805 package size allows it to be easily integrated into the limited spaces of densely packed electronic boards.
  • Industrial Automation: Automated machinery and control systems, which require stable and reliable operation, could employ the MPZ2012S102AT000 to mitigate electromagnetic interference (EMI) that might affect performance. The bead’s ability to handle up to 1.5A of current makes it suitable for applications with moderate power requirements.
  • Computing and Data Storage: Data centers and computing platforms, where data integrity and system reliability are critical, might benefit from implementing the MPZ2012S102AT000 in their designs. It could help in maintaining the quality of power supply lines, ensuring stable operation of processors and storage units.
  • Automotive: Although the MPZ2012S102AT000 is not specifically listed with automotive standards compliance, similar components compliant with automotive qualifications like AEC-Q200 might be used in vehicular applications for noise suppression in infotainment systems, navigation, and onboard electronics, highlighting the potential versatility of ferrite beads in high-reliability environments.

These applications are conceptual/illustrative and underline the importance of component selection in relation to the design and operating environments of electronic systems.

About TDK Corporation

TDK Corporation stands as a pivotal figure in the electronics world, particularly recognized for its extensive range of electronic components, including a broad portfolio of Data Line Filters. TDK’s commitment to innovation, reliability, and environmental sustainability is mirrored in products like the MPZ2012S102AT000 and similar ferrite beads and filters. The company specializes in addressing the complex challenges of electromagnetic interference through advanced material science and engineering, offering solutions that enhance the performance and reliability of electronic systems across various applications. With a history steeped in breakthroughs in the realm of electronic materials and components, TDK continues to set standards in the industry, making it a go-to manufacturer for engineers seeking effective noise suppression and filtering solutions.

Where to Find MPZ2012S102AT000 by TDK Corporation

For those seeking to source the MPZ2012S102AT000, findchips.com offers a comprehensive platform to compare pricing, availability, and datasheets from various distributors. This part, along with other Data Line Filters, has been available from distributors like Win Source Electronics, New Advantage Corporation, Chip1Stop, and Avnet Abacus. However, to get the most current stock levels and pricing information, it’s recommended to use findchips.com as distributor availability can fluctuate. Through findchips.com, procurement professionals and engineers can streamline their search and ensure they are getting the best possible deal for their component needs.

Compare pricing for MPZ2012S102AT000 and other Data Line Filters / Filters at findchips.com