Overview of 08056C106KAT2A by Kyocera AVX Components
The 08056C106KAT2A from Kyocera-AVX Components is a general-purpose ceramic chip capacitor designed for a wide range of applications. This capacitor features a capacitance value of 10µF, a rated voltage of 6.3V, and a ±10% tolerance, housed in an 0805 (2012 mm) package. The component is characterized by its X7R dielectric material, which offers stable electrical characteristics across a broad temperature range of -55ºC to +125ºC. The part is also designed with a Sn/Ni barrier, making it suitable for surface mount technology (SMT) with a matte tin (Sn) finish over a nickel (Ni) barrier on its terminals, ensuring good solderability and resistance against oxidation.
Key specifications include:
- Capacitance: 10 µF
- Rated (DC) Voltage (URdc): 6.3 V
- Temperature Characteristics Code: X7R
- Package: 0805
- Mounting: Surface Mount
- Lead-free (Pb-free) and RoHS compliant, ensuring environmental compliance
This capacitor is in an active part life cycle, indicating ongoing production and availability. It is also compliant with REACH and has a ECCN code of EAR99, facilitating its global application without strict export controls. Moreover, with a factory lead time of 26 weeks and 1 day, planning is essential for incorporating this component into production schedules.
Industry Applications for 08056C106KAT2A
The versatility and broad operating temperature range of the 08056C106KAT2A make it suitable for various industry applications, although its use in specific applications should be analyzed and verified by engineering and design teams. Some potential applications include:
- Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, and wearables due to its compact size, stability across a wide temperature range, and general-purpose nature, which aligns with the requirements of these fast-evolving markets.
- Industrial Automation: The X7R dielectric material’s stability under varying conditions makes these capacitors potentially useful in sensors, actuators, and control system components used in automated manufacturing lines.
- Telecommunications: The component’s reliability and efficiency could make it suitable for telecommunications equipment such as signal processors, base stations, and repeaters, where stability over a broad temperature range is crucial.
- Computing and Data Storage: Given its stable capacitance characteristics and SMT compatibility, this capacitor could find potential applications in computing hardware, such as servers, where stable power supply and signal filtering are critical.
- Automotive: Though not specified as compliant with automotive industry standards like AEC-Q100, components with similar characteristics to the 08056C106KAT2A might be used in non-critical applications within automotive electronics, where reliable performance across a range of temperatures is necessary.
Note that these potential industry applications are conceptual/illustrative and require thorough verification by specialized engineering and design teams to ensure adherence to specific standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, specializing in the production of capacitors, including Ceramic Capacitors, amongst other electronic devices. Kyocera AVX distinguishes itself through its commitment to innovation, quality, and environmental stewardship, manufacturing components that meet the demanding requirements of a broad range of industries. The 08056C106KAT2A, along with similar parts they manufacture, exemplifies their approach by offering reliability, performance, and compliance with critical environmental standards. Through continuous research and development, Kyocera AVX Components ensures its products like the 08056C106KAT2A are at the forefront of technological advancements, satisfying both current and emerging market needs.
Where to Find 08056C106KAT2A by Kyocera AVX Components
To purchase the 08056C106KAT2A or seek alternate parts that might be offered by Kyocera AVX Components or other manufacturers, visit findchips.com. Our site offers comprehensive data on stock levels, pricing, and distributor availability, including direct links to electronic components like Ceramic Capacitors. Historically, distributors such as Mouser Electronics, DigiKey, Farnell, and Avnet Americas have carried this part. However, for the most current information on availability and competitive pricing, checking findchips.com is highly recommended.