Overview of 11HM1 by Honeywell Sensing and Control
The 11HM1 by Honeywell Sensing and Control is a Snap Acting/Limit Switches, characterized by its Single Pole Double Throw (SPDT) configuration, momentary switch action, and designed for a maximum current of 3A at a voltage rating of 28VDC. With an actuator travel of 0.84 mm and solder terminal for connectivity, this component is engineered for panel mounting. The physical specifications include a body breadth of 6.35 mm, height of 12.19 mm, and length or diameter of 20.04 mm, making it a compact solution for various applications.
Key features of this switch include its ability to operate within a wide temperature range (-184 °C to 121 °C), corrosion-proof and hermetically sealed design ensuring durability and reliability in harsh environments. Its operating force is capped at 1.95 N, with a pre-travel maximum of 0.76 mm, indicating the switch’s responsiveness and tactile feedback.
As of the current writing, the 11HM1 remains an active part of Honeywell Sensing and Control’s product lineup, emphasizing its ongoing relevance and demand in the market.
Industry Applications for 11HM1
The versatility and robust design of 11HM1 enable its applicability across various industries. Notably, its precise engineering may make it suitable for applications including:
- Environmental Monitoring: Its hermetically sealed design could be advantageous in environmental sensors and monitoring equipment, where exposure to harsh or corrosive environments is likely.
- Industrial Automation: The 11HM1 is potentially a key component in control systems for machinery and assembly lines, where reliable switching under varying temperatures and conditions is critical.
- Consumer Electronics: Given its small size and reliability, this switch may find applications in devices requiring compact and durable switching solutions, such as handheld gadgets.
- Aerospace and Defense: The wide operating temperature range and robust design could make the 11HM1 suitable for aerospace and defense applications, where components must withstand extreme conditions.
This switch’s sealing, temperature resilience, and in particular, its corrosion-proof nature, underscore its potential utility in demanding applications.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a global leader in manufacturing a comprehensive range of sensors and switches, including the 11HM1 and similar parts. Known for their innovation and quality, Honeywell’s Snap Acting/Limit Switches are pivotal in providing reliable solutions for various application needs. These components are designed to meet stringent performance criteria, ensuring they deliver in terms of durability, precision, and versatility. Honeywell’s commitment to engineering excellence is evident in their product range, making them a go-to manufacturer for both standard and customized switches.
Where to Find 11HM1 by Honeywell Sensing and Control
To secure 11HM1 for your application, consider conducting your procurement research at findchips.com. Here you can also explore Snap Acting/Limit Switches to discover alternate parts offered by Honeywell Sensing and Control or other manufacturers. Historically, the 11HM1 has been available through distributors such as Newark, DigiKey, Mouser Electronics, and Farnell, among others. However, for current stock levels and pricing, it’s recommended to visit findchips.com to access the latest information.