Overview of IM03TS by TE Connectivity
The IM03TS is a high-performance RF relay with a DPDT (Double Pole Double Throw) contact arrangement, designed for use in a wide range of applications. Manufactured by TE Connectivity, this relay operates with a coil voltage of 5VDC, drawing a current of 0.028A and operating at a maximum frequency of 900MHz. It is capable of handling contact currents up to 2A with a maximum contact voltage of 220VDC for DC loads and 250VAC for AC loads. Its coil power consumption is rated at 140mW, making it an efficient choice for various applications.
Its construction is compliant with RoHS standards, ensuring it meets global environmental requirements. Notably designed for through-hole mounting, the IM03TS offers straightforward integration into printed circuit boards. With a low profile and compact dimensions (10mm in length, 6mm in width, and 5.65mm in height), it is suitable for applications where space is at a premium. Among its features are a momentary relay action, high dielectric strength between coil and contacts (1800Vrms), and an impressive electrical life span of 100,000 cycles, highlighting its reliability and durability.
This part is characterized by its momentary relay action, designed to close the circuit only while being activated, making it ideal for applications requiring temporary connection switching. The IM03TS is also noteworthy for its IP67 sealing rating, indicating a high level of protection against dust and water, further ensuring its reliability in harsh environments.
Industry Applications for IM03TS
Potential applications for the IM03TS are vast, given its versatile specifications that make it suitable for a variety of industry uses. While the following industry applications are conceptual and illustrative, they underscore the broad adaptability of the IM03TS. It is important for engineering and design teams to verify compliance with industry standards and specific application requirements:
- Telecommunications: With its high frequency operation up to 900MHz, the IM03TS could potentially be used in telecommunications equipment, such as signal switching in base stations or routers, where reliable performance at high frequencies is critical.
- Consumer Electronics: In consumer electronics, where space is often limited, the compact size of the IM03TS might make it particularly suitable for applications such as wireless communication devices, remote controls, or portable audio equipment.
- Industrial Automation: The relay’s high dielectric strength and the momentary action feature might potentially be utilized in industrial control systems, providing temporary connections for control signals in automation and control equipment.
- Smart Cities: Within infrastructure and systems dedicated to smart cities, the IM03TS could possibly find applications in traffic control systems, energy management systems, or environmental monitoring stations, where its robust sealing would be advantageous in outdoor environments.
- Computing and Data Storage: The part’s reliable switching capabilities might make it a candidate for use in server farms and data centers for managing power distribution or signal routing in a reliable, efficient manner.
Note: The potential industry applications listed above require thorough analysis and verification for adherence to standards and specific requirements.
About TE Connectivity
TE Connectivity stands as a global technology leader in connectivity and sensor solutions, with a broad range of products that find use in several demanding industries. Known for their innovation in engineering and manufacturing, TE Connectivity offers a wide array of RF Relays, including the IM03TS model. Their offerings are distinguished by reliability, efficiency, and the ability to perform in challenging environments, making them suitable for applications ranging from consumer electronics to aerospace and defense.
TE Connectivity’s expertise in the field is supported by a continuous commitment to research and development, ensuring that their IM03TS and similar parts remain at the forefront of technology. Their products are designed to meet the intricate requirements of a wide range of applications, ensuring high performance and reliability in the most demanding conditions.
Where to Find IM03TS by TE Connectivity
For those interested in purchasing the IM03TS relay, it is recommended to research availability and pricing through our platform, findchips.com. Here, you can access the most current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and Mouser Electronics, among others. However, it is important to consult findchips.com to get updated information on availability from these and other distributors.
To explore alternate parts to the IM03TS that might be offered by TE Connectivity or other manufacturers, browsing the RF Relays category could provide valuable insights into parts with similar specifications or applications.