Overview of C3216X5R1E226M160AB by TDK Corporation
The C3216X5R1E226M160AB by TDK Corporation is a Ceramic Capacitor, characterized by its multilayer composition, X5R dielectric material, and a capacitance value of 22 µF. This component operates within a voltage rating of 25V and offers a capacitance tolerance of ±20%. Encased in a 1206 [3216 Metric] package, this capacitor exemplifies precision craftsmanship with dimensions of 3.2 mm in length, and 1.6 mm in both width and height, ensuring compatibility with surface mount technology (SMT). Adhering to both Pb-free and RoHS compliance standards, and with a part life cycle code marked as “Active,” this component is an excellent choice for electronic designs requiring stable capacitance in a compact footprint. The device is suited for operating in a wide temperature range from -55°C to +85°C, making it versatile for various environmental conditions. Further attributes include a Temperature Coefficient of 15% ppm/°C and an EAR99 ECCN code, signifying its wide applicability beyond specific controlled uses. As of the current writing, the factory lead time for this component is approximately 45 weeks and 3 days.
Industry Applications for C3216X5R1E226M160AB
Given the technical specifications and capabilities of the C3216X5R1E226M160AB, it might be a suitable candidate for incorporation into projects across multiple industries. While these potential applications are conceptual and illustratively based, requiring thorough examination by engineering and procurement teams for compatibility, several industries could benefit from its integration:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable tech could potentially incorporate this capacitor for its reliable performance in various operating temperatures and compact size. Its X5R dielectric is particularly favorable for applications where device space is limited and efficient power management is crucial.
- Industrial Automation: Machinery and control systems that operate in environments with fluctuating temperatures might utilize this capacitor. Its wide operational temperature range and stable capacitance afford robustness required for industrial applications.
- Automotive: While specific automotive standards compliance (such as AEC-Q100) was not noted, automotive electronics that do not require these standards might still benefit from the capacitor’s stability and compact size for non-critical systems, such as in-cabin infotainment assets.
- Computing and Data Storage: Servers and storage devices might potentially employ this ceramic capacitor for its reliability over a wide temperature range and capability to manage power fluctuations effectively.
- Consumer Electronics: Audio and video systems, including home theater setups and professional audio equipment, could possibly integrate this component for power management and filtering due to its efficiency and compact nature.
Note, these applications are illustrative and require direct analysis and verification against specific industry standards and application requirements.
About TDK Corporation
TDK Corporation, a global leader in the electronics market, is renowned for its vast range of electronic components, with a particular emphasis on Ceramic Capacitors. Their portfolio includes a broad spectrum of capacitor technologies catering to varying applications, from consumer electronics to industrial and automotive systems. The C3216X5R1E226M160AB and its similar parts are exemplary of TDK Corporation’s commitment to providing components that offer reliable performance, durability, and high precision. TDK’s experience and innovation in the development and manufacturing of ceramic capacitors ensure that their products meet the stringent demands of the electronics industry. By focusing on product quality and technological advancement, TDK continues to be at the forefront of electronic component suppliers.
Where to Find C3216X5R1E226M160AB by TDK Corporation
Procuring the C3216X5R1E226M160AB can be facilitated through our platform findchips.com. Here, users can access up-to-date information on stock levels, pricing, and distributor options. For those looking to find alternate Ceramic Capacitors that match or are similar to the C3216X5R1E226M160AB, our database provides a comprehensive list of options from TDK Corporation as well as other leading manufacturers.
Past distributors have included names such as New Advantage Corporation, Avnet Asia, TME, and Mouser Electronics among others. However, to get current stock levels and the best possible pricing, visiting findchips.com is recommended.