MC68HC11E1CFNE2 by NXP Semiconductors

Overview of MC68HC11E1CFNE2 by NXP Semiconductors

The MC68HC11E1CFNE2 is a microcontroller which belongs to the HC11 family and is designed to operate at a maximum clock frequency of 2 MHz. It is encapsulated in a 52-pin Plastic Leaded Chip Carrier (PLCC) package, promising robust performance for a variety of applications. This 8-bit microcontroller incorporates a versatile set of features including a 16-bit address bus, 512 bytes of RAM, On-Chip OTPROM with a width of 8-bits and program storage of 512 words, making it highly suitable for embedded applications that require a modest amount of directly-accessible memory and programmable logic. Manufactured by NXP Semiconductors, the MC68HC11E1CFNE2 is positioned to offer a blend of efficiency and functionality, ensuring reliable operation across its specified temperature range from -40°C to 85°C.

This component is designed with HCMOS technology which not only enhances its power efficiency but also its speed performance relative to older CMOS technologies. It supports a supply voltage from 5V to 5.5V and operates at a nominal voltage of 5V, with a maximum supply current of 27 mA. According to its technical specifications, this microcontroller includes an Analog-to-Digital Converter (ADC), further broadening its applicability in various electronic circuits where analog signals need to be converted to digital data for processing. Additionally, it is noteworthy for its compliance with RoHS, REACH, and has an ECCN code of EAR99 which facilitates its global application by adhering to international regulatory standards.

Industry Applications for MC68HC11E1CFNE2

The following are potential industry applications for the MC68HC11E1CFNE2 microcontroller, keeping in mind that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Industrial Automation: Given its on-chip features like ADC and multiple I/O lines, the MC68HC11E1CFNE2 could potentially be used in control systems, data acquisition systems, and other industrial automation equipment where processing and conversion of analog inputs are essential.
  • Consumer Electronics: Devices such as home automation systems, gaming consoles, or wearable technology might utilize this microcontroller due to its low power mode, helping to extend battery life while performing necessary computation tasks efficiently.
  • Environmental Monitoring: The device’s integrated ADC and operability across a wide range of temperatures make it a possible candidate for environmental sensors or monitoring equipment used in tracking temperature, humidity, or other environmental parameters.
  • Education and Research: In educational tools and research equipment, the MC68HC11E1CFNE2 might serve well in embedded systems education, providing a practical basis for teaching microcontroller programming and hardware interaction with its accessible package style and ample I/O capabilities.
  • Electronic Manufacturing: For testing equipment or proprietary product development, this microcontroller could provide a flexible and economical processing core, leveraging its general-purpose design and straightforward interfacing with other electronic components.

Note: The above potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the realm of Microcontrollers and Processors, offering an extensive portfolio that caters to a broad array of market needs. At the core of NXP’s offerings is a commitment to innovation and quality. Beyond the MC68HC11E1CFNE2, NXP produces a wide range of microcontrollers that are renowned for their performance, reliability, and the comprehensive ecosystem of development tools supporting them. As a global semiconductor company, NXP leverages advanced technologies to enable secure connections and infrastructure for a smarter world, driving solutions in various sectors including automotive, industrial, IoT, and more. Their product portfolio stands out for its focus on security, connectivity, and efficiency, addressing some of the most demanding challenges in electronic design.

Where to Find MC68HC11E1CFNE2 by NXP Semiconductors

To source the MC68HC11E1CFNE2 microcontroller by NXP Semiconductors, the most efficient way is through our platform at findchips.com. Here, you can research and compare current stock levels and pricing from multiple suppliers. Historically, this part has been available at distributors including Flip Electronics, Sensible Micro Corporation, Avnet Americas, DigiKey, and Farnell, though availability may vary over time. For exploring alternate parts or other Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, findchips.com provides a comprehensive resource that assists in finding the best options for your application needs.

Compare pricing for MC68HC11E1CFNE2 and other Microcontrollers / Microcontrollers and Processors at findchips.com