Overview of 12061C225KAT2A by Kyocera AVX Components
The 12061C225KAT2A is a multilayer ceramic capacitor (MLCC) with a 2.2 µF capacitance and a 100V voltage rating. Designed for general purpose applications, it comes in a compact 1206 [3216 metric] case with a ±10% capacitance tolerance. Manufactured by Kyocera AVX Components, this capacitor features an X7R dielectric characteristic, making it suitable for a wide range of operating temperatures, from -55ºC to +125ºC. The component is ROHS compliant, ensuring it meets current environmental standards for electronic devices.
With dimensions of 3.2 mm in length, 1.6 mm in width, and a height of just 2.29 mm, the 12061C225KAT2A is designed for surface mount applications, making it an ideal choice for space-constrained projects. The capacitor’s terminals are finished with matte tin over nickel, providing reliable solderability and excellent resistance to oxidation. Noteworthy is its product lifecycle status as “Active,” ensuring availability and support for ongoing and future projects. Its compliance with REACH, PB-free, and JESD-609 Code: e3 standards further underscores its suitability for global deployment across various industries.
Industry Applications for 12061C225KAT2A
- Consumer Electronics: Due to its general-purpose nature and compact size, the 12061C225KAT2A might find its application in the manufacturing of consumer electronics such as smartphones, tablets, and laptops. Its X7R dielectric characteristic, which provides stable electrical characteristics across a broad temperature range, is particularly crucial in devices that operate in varying environmental conditions.
- Telecommunications: This capacitor could potentially be utilized in telecommunications equipment, including base stations, routers, and switches. The component’s reliability over a wide temperature range and its efficient packaging for surface mount applications make it a viable choice for communications technology that demands consistent performance and compactness.
- Computing and Data Storage: The 12061C225KAT2A is possibly suitable for use in servers and storage devices, where stable capacitance over a range of temperatures aids in maintaining system reliability. The ability to endure a broad spectrum of operating temperatures is vital for data centers that experience fluctuating thermal loads.
- Industrial Automation: In industrial control systems and automation technology, reliability and precision are paramount. The 12061C225KAT2A might be integrated into these systems, benefiting from its stable capacitance in the fluctuating industrial temperature environments.
- Electronic Manufacturing: As an essential component in printed circuit board (PCB) assembly for a vast array of electronic products, the versatility and reliability of the 12061C225KAT2A make it a potentially integral part of electronic manufacturing services.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, especially known for their innovative and reliable capacitors. Within the broader category of capacitors, their expertise in Ceramic Capacitors is particularly notable. The 12061C225KAT2A is just one example of the high-quality ceramic capacitors produced by Kyocera AVX. The company’s focus on developing components that meet the stringent requirements of today’s technological advancements has made it a preferred choice for designers and engineers across various sectors. Kyocera AVX’s consistent commitment to quality, performance, and innovation, combined with its global presence, ensures that its products, including the 12061C225KAT2A and similar parts, are integral to technological progress across industries.
Where to Find 12061C225KAT2A by Kyocera AVX Components
For those seeking to purchase the 12061C225KAT2A, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey. However, for the most up-to-date availability and pricing, visiting findchips.com is advisable. Additionally, for those looking for alternatives or different specifications, the platform also provides access to a wide range of other Ceramic Capacitors by Kyocera AVX Components and other manufacturers, making it a valuable resource for procurement professionals and engineers alike.