MT40A512M16LY-062E:E by Micron Technology Inc

Overview of MT40A512M16LY-062E:E by Micron Technology Inc.

The MT40A512M16LY-062E:E by Micron Technology Inc. is a DDR4 DRAM chip featured in a FBGA-96 package configuration. This dynamic RAM offers a substantial storage capacity of 512M x 16Bit, with an operational temperature range extending from 0 to 95°C. A primary highlight of this component is its synchronization capabilities, operating at a maximum clock frequency of 1.6GHz, which enables efficient handling of data-transfer rates. Notably, this memory module is designed with a nominal supply voltage requirement of 1.2V, emphasizing its energy efficiency. The component adheres to rigorous environmental standards, being RoHS compliant, indicating that it is free from hazardous substances. Additionally, the MT40A512M16LY-062E:E encompasses an auto/self-refresh feature, supporting an operation mode that enhances the reliability and longevity of memory retention without compromising power efficiency.

With a memory density of 8589934592 bits and a synchronous access mode supporting multi-bank page burst with an interleaved burst length of 8, this DRAM module stands out as a proficient solution for data-intensive applications. The encapsulation in a thin-profile, fine-pitch, plastic/epoxy body and a surface mount installation method contribute to its ease of integration in various electronic assemblies. Furthermore, the DRAM’s structure, defined by a rectangular shape and a grid array packaging style, complements its sophisticated technical attributes.

Industry Applications for MT40A512M16LY-062E:E

Given its specific features and operational advantages, the MT40A512M16LY-062E:E could potentially find application across a broad spectrum of industries. However, each potential application should undergo comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some conceptual applications might include:

  • Computing and Data Storage: With its high memory density and efficient operation at elevated temperatures, this DRAM could potentially be integrated into servers and enterprise storage systems to enhance their performance through increased data throughput and storage capacities.
  • Consumer Electronics: Devices such as high-performance gaming consoles, smart TVs, and personal computers might incorporate this DDR4 DRAM for its ability to deliver faster data access and support for graphic-intensive applications, given its high clock frequency and synchronous operation mode.
  • Telecommunications: The potential for use in networking hardware, like routers and switches, could be significant due to the DRAM’s capabilities for high-speed data processing and support of synchronous operations, which are crucial for managing vast arrays of concurrent communications.
  • Aerospace and Defense: Systems requiring robust memory solutions that can operate reliably over a wide range of temperatures might benefit from integrating this DRAM. Its adherence to stringent RoHS compliance standards also aligns with the environmental and safety requirements typical in aerospace and defense applications.

It is imperative to note that these potential industry applications of the MT40A512M16LY-062E:E are only conceptual/illustrative and require thorough validation for actual deployment.

About Micron Technology Inc.

Micron Technology Inc. is a globally recognized leader in memory and storage solutions, specializing in the advancement of DRAMs, NAND, and NOR Flash memory technologies. They are well-regarded for their commitment to delivering cutting-edge solutions that drive innovation in computing, consumer, enterprise storage, networking, mobile, embedded, and automotive applications. The MT40A512M16LY-062E:E is an example of the company’s dedication to developing high-performance DRAM technologies that meet the evolving needs of the electronics industry. Through continuous research and development, Micron has established a comprehensive portfolio of memory and storage technologies designed to tackle the specific challenges faced by various sectors, ensuring reliability, efficiency, and high performance.

Where to Find MT40A512M16LY-062E:E by Micron Technology Inc

To procure the MT40A512M16LY-062E:E DRAM or to explore alternate parts with similar specifications, visiting Findchips.com is recommended. The site offers a vast database of electronic components, including a wide range of DRAMs. For those looking to purchase the MT40A512M16LY-062E:E, notable distributors such as Win Source Electronics, Avnet Asia, Ameya Holding Limited, DigiKey, and Newark have historically stocked this component. However, stocks are subject to change, and the most current availability and pricing information can be accessed directly on findchips.com.

Compare pricing for MT40A512M16LY-062E:E and other DRAMs / Memory at findchips.com