PHR-5 by JST Manufacturing

Overview of PHR-5 by JST Manufacturing

The PHR-5 is a board connector that features five contacts in a single row, making it a compact and efficient solution for various connection needs. This female connector, equipped with crimp terminals, is specifically designed for wire-board applications, boasting a pitch of 2.0mm between contacts. Crafted from durable materials, the PHR-5’s contacts are made from brass with a tin over copper mating finish and tin termination finish, ensuring reliable and long-lasting connections. The connector’s housing is constructed from Polyamide 66, known for its good temperature and chemical resistance, with a natural insulator color that simplifies the identification process during installation or maintenance.

One of the key attributes of the PHR-5 is its compliance with ROHS, certifying it as free from harmful lead and other hazardous substances. This makes it suitable for use in a wide range of applications concerned with environmental safety and health standards. With an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 800VAC, the PHR-5 guarantees safe and reliable performance under various electrical conditions. Moreover, its operation temperature range from -25°C to 85°C, along with a UL flammability code of 94V-0, ensures that it can withstand a variety of environmental stresses.

This connector falls under the subcategory of Headers and Edge Type Connectors, a category that encompasses a wide range of connector types designed for board-to-board, wire-to-board, and cable-to-board connections. The PHR-5’s design features include a locking mounting option and a polarized housing, which prevents incorrect mating, thus safeguarding the integrity of the connection. With a contact resistance of just 20 mΩ and a rated current of 2 A, this connector ensures excellent electrical conductivity for signals.

Industry Applications for PHR-5

The PHR-5, due to its robust design and reliable electrical characteristics, might be suitable for use across a plethora of industries. Though these applications are highly conceptual and require further verification and analysis by engineering and design teams to ascertain compliance with industry standards and specific application requirements, some potential uses include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the PHR-5 for internal connections due to its compact size and reliable electrical performance. The connector’s ability to withstand different environmental conditions also makes it suitable for these applications.
  • Industrial Automation: Automation control systems, which require dependable and durable connections for continuous operation, might find the PHR-5’s specifications, particularly its robust design and operating temperature range, to be a viable option.
  • Electronic Manufacturing: The manufacturing of Printed Circuit Boards (PCBs) and other electronic assemblies might benefit from the PHR-5’s ease of installation and reliable contact performance, aiding in the efficient assembly of electronic components.
  • Healthcare: Medical devices that require compact, reliable connections for critical functionalities could potentially incorporate the PHR-5, given its high insulator resistance and compliance with ROHS, ensuring safety and reliability in healthcare environments.
  • Computing and Data Storage: Data centers and computing devices, which need efficient, high-performance connections within their systems, might consider the PHR-5 for its electrical properties, like the low contact resistance and high withstanding voltage.

Note: The potential industry applications listed above are illustrative and would need further validation by the respective industry’s engineering and design teams to ensure they meet all standards and requirements.

About JST Manufacturing

JST Manufacturing, known for its innovation and quality in the connector market, plays a significant role in the realm of connectors, particularly in the Headers and Edge Type Connectors subcategory. With a strong focus on research and development, JST Manufacturing has introduced a wide range of connectors suited for various applications, including automotive, consumer electronics, and industrial automation. The PHR-5 is just an example of JST’s commitment to providing high-quality connection solutions. JST’s products are recognized for their reliability, durability, and innovation, incorporating features that meet the evolving needs of the electronics industry. The company’s wide portfolio not only includes the PHR-5 but also a variety of other connectors designed to meet the stringent requirements of different applications.

Where to Find PHR-5 by JST Manufacturing

To find the PHR-5 connector for your application, start your search on findchips.com. Findchips.com offers comprehensive data on availability, pricing, and specifications for the PHR-5, as well as for alternate parts within the Headers and Edge Type Connectors category, from JST Manufacturing and other manufacturers. Historically, this part has been available from distributors such as LCSC, CoreStaff Co Ltd, Component Electronics, Inc, and Chip1Stop, among others. However, for current stock levels, pricing, and potential new suppliers, refer directly to findchips.com.

Compare pricing for PHR-5 and other Headers and Edge Type Connectors / Connectors at findchips.com