SN74LVC2G04DBVR by Texas Instruments

Overview of SN74LVC2G04DBVR by Texas Instruments

The SN74LVC2G04DBVR is a high-performance, dual-channel inverter integrated circuit (IC) from Texas Instruments, designed specifically for application in compact devices requiring logical inversion functionalities. This IC operates across a wide supply voltage range from 1.65V to 5.5V, accommodating various low-voltage and standard applications. The device is part of the Logic Family/Base Number 74LVC2G04 and embodies the inverter logic type within its functionality.

One of the defining features of the SN74LVC2G04DBVR is its compact SOT-23-6 package, making it an ideal choice for space-constrained applications. Its output current of 32mA per channel and a minimal power supply current of 0.01 mA during operation make it power-efficient for battery-powered devices. Additionally, the IC’s design includes a broad operating temperature range from -40°C to +125°C, which meets the requirements for various industrial, commercial, and automotive applications. Compliance with RoHS standards ensures environmental sustainability and allows for global utilization in electronic equipment manufacturing.

Regarding performance, the device boasts a low propagation delay (tpd) of approximately 8 ns, contributing to swift signal processing in critical applications. With a moisture sensitivity level of 1, it maintains reliability in diverse environments. The logic inverter is also characterized by its ease of integration due to the common and accessible package type, surface-mount technology (SMT), and a practical number of inputs and outputs for straightforward circuit design.

Industry Applications for SN74LVC2G04DBVR

The SN74LVC2G04DBVR, with its versatile features, can potentially cater to a myriad of industries. Here are a few conceptual illustrations of its application across various sectors:

  • Consumer Electronics: Portable devices such as smartphones, tablets, and wearable technology might utilize the SN74LVC2G04DBVR for logical operations due to its compact size and low power consumption. Its wide operating temperature range could also support outdoor and ruggedized devices.
  • Industrial Automation: In this realm, the device could potentially find application in control systems where signal inversion is needed. Its high-temperature tolerance and minimal power requirement make it suitable for remote sensors and industrial control interfaces.
  • Computing and Data Storage: The SN74LVC2G04DBVR might see use in servers and storage systems requiring high-speed data processing. Its swift propagation delay and efficient power usage could enhance the performance of data transmission circuits within these systems.
  • Electronic Manufacturing: Automated test equipment (ATE) and manufacturing tools that necessitate precise logic control could benefit from incorporating this IC. Its reliability and performance characteristics support the demands of continuous, high-volume production environments.
  • Smart Cities: Applications within smart infrastructure, like traffic control systems and public lighting, could integrate the SN74LVC2G04DBVR due to its efficiency and operational stability across a wide range of voltages and temperatures.

Note: The potential industry applications mentioned above are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a broad portfolio of integrated circuits (ICs), including an extensive array of Gates and other logic components. The company has established itself as an industry leader in digital and analog circuits, contributing significantly to innovations in electronics. In particular, Texas Instruments’ role in the development and production of logic components, such as the SN74LVC2G04DBVR and similar parts, underscores its expertise in catering to a wide spectrum of electronic applications. TI is known for emphasizing quality, performance, and environmental sustainability in its products, making it a trusted source for electronic components globally.

Where to Find SN74LVC2G04DBVR by Texas Instruments

To procure the SN74LVC2G04DBVR, or to explore alternatives and other Gates that might be suitable for your project, findchips.com offers comprehensive search and comparison features. Findchips aggregates real-time data on stock levels, pricing, and availability from a wide range of distributors. Historical availability of the SN74LVC2G04DBVR has included distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, and Mouser Electronics. However, to confirm current stock levels, pricing, and potential new suppliers, accessing findchips.com will provide the most up-to-date information.

Compare pricing for SN74LVC2G04DBVR and other Gates / Logic at findchips.com