CAT4016Y-T2 by onsemi

Overview of CAT4016Y-T2 by onsemi

The CAT4016Y-T2 by onsemi is a 16-channel constant current LED driver, packaged in a TSSOP24 form factor with dimensions of 4.4×7.8 mm. This component is designed to cater to a wide range of LED display applications, offering a maximum output current of 44mA per channel and an output voltage of up to 5.5V. The driver operates with an input voltage range from 3V to 5.5V, making it versatile for small to medium-scale LED driving needs. The surface mount device (SMD) is specified for industrial temperature ranges, operating reliably between -40 °C and 85 °C. Its serial data input mode along with a maximum clock frequency of 25MHz facilitates ease of integration into digital control systems. Being RoHS compliant and with moisture sensitivity level 1, the CAT4016Y-T2 ensures environmental and longevity considerations are met.

Industry Applications for CAT4016Y-T2

Given its features, the CAT4016Y-T2 could serve a wide array of industry applications, from sophisticated consumer electronics to more demanding industrial automation systems. Below are some potential uses in various sectors, though it’s crucial to note these applications are conceptual and should be further analyzed by engineering and design teams to ensure compatibility and adherence to specific requirements.

  • Consumer Electronics: The CAT4016Y-T2 might potentially be a good fit for advanced LED backlighting solutions in televisions, computer monitors, and handheld devices where uniform brightness and controlled current are critical for display quality.
  • Industrial Automation: In industrial control panels and signaling, this LED driver could be used to operate status indicators and backlit buttons, leveraging its constant current outputs for consistent illumination even under varying supply conditions.
  • Telecommunications: Network equipment, such as routers and switches which require clear and highly reliable LED-based status indicators for operation and troubleshooting, could possibly benefit from the precision and reliability offered by the CAT4016Y-T2.
  • Automotive: Assuming automotive standards compliance, the CAT4016Y-T2 could theoretically find applications in vehicle dashboard displays, interior lighting, or tail-light assemblies, subject to further validation against automotive industry standards.
  • Smart Cities: In the context of smart urban infrastructure, this LED driver could potentially be adapted for use in traffic lights, street signage, and public transportation displays, where long-term reliability and visibility are paramount.

Note: These potential industry applications are illustrative and require detailed analysis by engineering teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi, the manufacturer of the CAT4016Y-T2, is a leading provider of innovative semiconductor solutions for energy-efficient electronics. The company has a rich portfolio in the Display Drivers category, under the broader Drivers And Interfaces category, demonstrating expertise in developing components that enhance the performance of electronic products. onsemi focuses on building products that lead to smarter, more power-efficient devices, crucial for today’s increasingly electronic world. Their range includes a variety of display drivers like the CAT4016Y-T2, designed to cater to a diverse set of requirements across industries, from consumer electronics to automotive systems.

Where to Find CAT4016Y-T2 by onsemi

To procure the CAT4016Y-T2, one of the most efficient starting points is to explore listings on findchips.com. Here, you can find comprehensive information on stock availability, pricing, and distributors carrying this part. Given its specifications, the CAT4016Y-T2 has historically been available through several key distributors including EBV Elektronik, Avnet Asia, Future Electronics, and Mouser Electronics. To get up-to-date stock levels, current pricing, and possibly broader availability, checking directly on findchips.com is advisable. For those exploring alternate or similar Display Drivers that might be offered by onsemi or other manufacturers, findchips.com provides a comprehensive database to compare and contrast various options.

Compare pricing for CAT4016Y-T2 and other Display Drivers / Drivers And Interfaces at findchips.com