FDN335N by onsemi

Overview of FDN335N by onsemi

The FDN335N is an N-Channel 2.5V Specified PowerTrench™ MOSFET designed for power management solutions across a wide range of applications. Manufactured by onsemi, a leader in innovative power management and precision technologies, this component stands out due to its low on-resistance and high-level efficiency in switching. The specifications of the FDN335N, such as a 20V drain-source voltage, a 1.7A continuous drain current, and a 70mΩ on-resistance at 4.5V gate-source voltage, make it a highly efficient option for power management and switching applications. Additionally, with a threshold voltage of 900mV, it ensures low voltage operation, enhancing its suitability for battery-powered devices. The device is encapsulated in a compact SUPERSOT-3 package under the manufacturer package code 527AG, embodying the benefits of onsemi’s MOSFET technology for compact, high performance designs.

The FDN335N meets several critical environmental and regulatory standards, including RoHS compliance, and is characterized under the EAR99 ECCN code. it carries a moisture sensitivity level of 1, indicating its robustness for handling and manufacturing processes. Noteworthy is its operating temperature range extending up to 150 °C, allowing for its use in conditions that are challenging in terms of heat. Enhanced by onsemi’s commitment to high quality and reliability, the FDN335N is positioned as an active component, reflecting its ongoing production and availability in the market.

Industry Applications for FDN335N

The FDN335N by onsemi, given its performance characteristics, can potentially serve a variety of industries. While this MOSFET is versatile, its applications must be considered with caution, and engineering teams should conduct thorough analyses for compliance with industry standards and specific application requirements. Possible applications might include:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could benefit from the FDN335N’s low threshold voltage and high efficiency, contributing to extended battery life and reduced power consumption.

  • Computing and Data Storage: In solid-state drives (SSDs) and computing peripherals, the FDN335N could potentially be employed for its high-efficiency switching, contributing to power-efficient designs and cooler operating temperatures.

  • Industrial Automation: The robustness of the FDN335N, indicated by its high operating temperature range and moisture sensitivity level, could make it a suitable option for control systems, sensors, and other industrial devices requiring reliable power management under rigorous conditions.

It is crucial to understand that these potential industry applications are conceptual and require detailed analysis and verification by the relevant engineering and design teams to ensure adherence to specific standards and reliability in their respective applications.

About onsemi

Onsemi, the manufacturer of the FDN335N, is a prominent name in the field of semiconductors, offering a wide array of components that address the needs of modern electronic systems. With a particular emphasis on power management and precision solutions, onsemi enables energy-efficient innovations across a range of sectors, including automotive, telecommunications, computing, and consumer electronics, among others. Within the domain of Small Signal Field-Effect Transistors, onsemi provides a variety of designs that cater to a multitude of applications, thanks to their innovative technologies such as the PowerTrench™ process employed in the FDN335N. This technology exemplifies onsemi’s commitment to delivering high performance, reliability, and efficiency in its components, solidifying its position as a leading semiconductor manufacturer.

Where to Find FDN335N by onsemi

For those looking to purchase the FDN335N, findchips.com provides an excellent starting point for research. On the platform, you can evaluate current stock levels, pricing, and compare options from leading distributors. Historically, the part has been available at distributors including Sense Electronic Company Limited, Flip Electronics, EBV Elektronik, and Arrow Electronics among others. Nonetheless, for the most current availability and pricing information, accessing findchips.com is advisable. The site also offers insights into alternate parts within the category of Small Signal Field-Effect Transistors, provided by onsemi or others, offering a comprehensive perspective for procurement and engineering teams aiming to identify the best-suited components for their applications.

Compare pricing for FDN335N and other Small Signal Field-Effect Transistors / Transistors at findchips.com